Part Details for AM20-R15K-RC by Allied Components International
Overview of AM20-R15K-RC by Allied Components International
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for AM20-R15K-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3475-AM20-R15K-RC-ND
|
DigiKey | .15H 10% AXIAL MOLDED INDUCTOR Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
5 In Stock |
|
$0.8500 / $0.9800 | Buy Now |
Part Details for AM20-R15K-RC
AM20-R15K-RC CAD Models
AM20-R15K-RC Part Data Attributes
|
AM20-R15K-RC
Allied Components International
Buy Now
Datasheet
|
Compare Parts:
AM20-R15K-RC
Allied Components International
General Purpose Inductor, 0.15uH, 10%, 1 Element, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ALLIED COMPONENTS INTERNATIONAL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 0.1 Ω | |
Inductance-Nom (L) | 0.15 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Quality Factor-Min (at L-nom) | 38 | |
Rated Current-Max | 1.2 A | |
Self Resonance Frequency | 600 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 25 MHz | |
Tolerance | 10% |
Alternate Parts for AM20-R15K-RC
This table gives cross-reference parts and alternative options found for AM20-R15K-RC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM20-R15K-RC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0206-0.15UH-KT | General Purpose Inductor, 0.15uH, 10%, 1 Element, | RCD Components Inc | AM20-R15K-RC vs P0206-0.15UH-KT |
MS75083-3K | General Purpose Inductor, 0.15uH, 10%, 1 Element, Phenolic-Core, AXIAL LEADED | API Delevan | AM20-R15K-RC vs MS75083-3K |
IM-2.15UH+/-10% | General Fixed Inductor, 1 ELEMENT, 0.15 uH, PHENOLIC-CORE, GENERAL PURPOSE INDUCTOR, AXIAL LEADED | Vishay Dale | AM20-R15K-RC vs IM-2.15UH+/-10% |
MSC30R15KR | 1 ELEMENT, 0.15uH, PHENOLIC-CORE, GENERAL PURPOSE INDUCTOR | TE Connectivity | AM20-R15K-RC vs MSC30R15KR |
CTC1F-R15K | General Purpose Inductor, 0.15uH, 10%, 1 Element, Phenolic-Core, AXIAL LEADED, ROHS COMPLIANT | Central Technologies | AM20-R15K-RC vs CTC1F-R15K |
MSC30R15KB | 1 ELEMENT, 0.15uH, PHENOLIC-CORE, GENERAL PURPOSE INDUCTOR | TE Connectivity | AM20-R15K-RC vs MSC30R15KB |
PF0206-R15-KTW | General Purpose Inductor, 0.15uH, 10%, 1 Element, ROHS COMPLIANT | RCD Components Inc | AM20-R15K-RC vs PF0206-R15-KTW |