Part Details for AM20-391K by Allied Components International
Overview of AM20-391K by Allied Components International
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for AM20-391K
AM20-391K CAD Models
AM20-391K Part Data Attributes
|
AM20-391K
Allied Components International
Buy Now
Datasheet
|
Compare Parts:
AM20-391K
Allied Components International
General Purpose Inductor, 390uH, 10%, 1 Element, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLIED COMPONENTS INTERNATIONAL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Molded | |
DC Resistance | 35 Ω | |
Inductance-Nom (L) | 390 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.51 mm | |
Lead Length | 26.7 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.41 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.04 A | |
Self Resonance Frequency | 6.5 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.79 MHz | |
Tolerance | 10% |
Alternate Parts for AM20-391K
This table gives cross-reference parts and alternative options found for AM20-391K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM20-391K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSC30391KT | 1 ELEMENT, 390uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, AXIAL LEADED | TE Connectivity | AM20-391K vs MSC30391KT |
1025-82K | General Purpose Inductor, 390uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED | API Delevan | AM20-391K vs 1025-82K |
10M393K | General Purpose Inductor, 390uH, 10%, 1 Element, Iron-Core, | Gowanda Electronics Corporation | AM20-391K vs 10M393K |
ER1025-82KR | General Purpose Inductor, 390uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED | API Delevan | AM20-391K vs ER1025-82KR |
M39010/10A391KM | General Purpose Inductor, 390uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED | API Delevan | AM20-391K vs M39010/10A391KM |
1027-82K | General Purpose Inductor, 390uH, 10%, 1 Element, Ferrite-Core, | API Delevan | AM20-391K vs 1027-82K |
9130-82 | General Purpose Inductor, 390uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED | Bourns Inc | AM20-391K vs 9130-82 |
550-3399-44-02-00 | General Purpose Inductor, 390uH, 10%, 1 Element, AXIAL LEADED | Cambion Electronics Ltd | AM20-391K vs 550-3399-44-02-00 |
1025R-82K | General Purpose Inductor, 390uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | API Delevan | AM20-391K vs 1025R-82K |