Part Details for AM1SS-0524SJZ by Aimtec
Overview of AM1SS-0524SJZ by Aimtec
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM1SS-0524SJZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK2856
|
Newark | Dc-Dc Converter, 24V, 0.042A, Power Supply Applications:Ite, Input Ratio:-, Output Power Max:1W, No. Of Outputs:1 Output, Output Voltage - Output 1:24V, Output Current - Output 1:42Ma, Output Voltage - Output 2:-, Width:6Mm Rohs Compliant: Yes |Aimtec AM1SS-0524SJZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 42 |
|
$1.1400 | Buy Now |
DISTI #
AM1SS-0524SJZ
|
TME | Converter: DC/DC, 1W, Uin: 4.5÷5.5V, Uout: 24VDC, Iout: 42mA, SIP4 Min Qty: 1 | 175 |
|
$2.0600 / $2.3000 | Buy Now |
Part Details for AM1SS-0524SJZ
AM1SS-0524SJZ CAD Models
AM1SS-0524SJZ Part Data Attributes
|
AM1SS-0524SJZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AM1SS-0524SJZ
Aimtec
DC/DC Converter; Input voltage min (V): 4.5; Input voltage max (V): 5.5; Output voltage min: 24; Output voltage max: 24; Output voltage dual assymetric (y/n): Single; Output Power (W): 1; Max Output current (A): 0.04; Efficiency (%): 85; Max Capacitive load (µF): 220; Package type: SIP4; Mounting: PCB; W (in): 0.24; L (in): 0.46; H (in): 0.4; W (mm): 6; L (mm): 11.6; H (mm): 10.16; Min Operating temperature: -40; Max operating temperature (°C): 105; Derating: 85; Isolation (VDC): 1500; EMC compliance 1: EN 55032 Class A; EMC compliance 2: EN 55022 Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 3500000; Voltage Accuracy (%): ±5; Line Regulation (% of Vin): ±1.2; Load Regulation %: 5; Ripple & Noise (mV p-p): 50; SwitchingFrequencytyp(KHz): 270; Short circuit protection: Continuous; Type of DC/DC (step up or down): step up; Product Weight (grams): 1.3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |