Part Details for AM1G-2412DH30-NZ by Aimtec
Overview of AM1G-2412DH30-NZ by Aimtec
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD70F3377AM1GCA-UEU-AX | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) | |
UPD70F3555AM1GMA2-GBK-AX | Renesas Electronics Corporation | 32-bit Microcontrollers, , / | |
UPD70F4008AM1GMA-GBK-AX | Renesas Electronics Corporation | 32-bit Microcontrollers, , / |
Price & Stock for AM1G-2412DH30-NZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK8003
|
Newark | Pcs/Tube |Aimtec AM1G-2412DH30-NZ RoHS: Not Compliant Min Qty: 22 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
AM1G-2412DH30-NZ
|
TME | Converter: DC/DC, 1W, Uin: 18÷36V, Uout: 12VDC, Uout2: -12VDC, SIP8 Min Qty: 22 | 0 |
|
$9.0200 | RFQ |
DISTI #
000000000005436069
|
Sager | Isolated DC/DC Converters - Through Hole Min Qty: 15 | 0 |
|
$7.3800 / $9.9000 | Buy Now |
Part Details for AM1G-2412DH30-NZ
AM1G-2412DH30-NZ CAD Models
AM1G-2412DH30-NZ Part Data Attributes
|
AM1G-2412DH30-NZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AM1G-2412DH30-NZ
Aimtec
DC/DC Converter; Product Weight (grams): 4.9; Input voltage min (V): 18; Input voltage max (V): 36; Output voltage min: 12; Output voltage max: 12; Output voltage dual assymetric (y/n): Dual; Output Power (W): 1; Max Output current (A): ±0.042; Efficiency (%): 80; Max Capacitive load (µF): ±470; Package type: SIP8; Mounting: PCB; W (in): 0.37; L (in): 0.87; H (in): 0.47; W (mm): 9.5; L (mm): 22; H (mm): 12; Min Operating temperature: -40; Max operating temperature (°C): 100; Isolation (VDC): 3000; EMC compliance 2: EN 55032 Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 1000000; Derating : 85; Voltage Accuracy (%): ±2; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±0.5; Ripple & Noise (mV p-p): 90; Switching Frequency typ (KHz): 200; Short circuit protection: Continuous; On/Off Control: 1
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Package Description | SIP-8/7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | IT ALSO OPERATES WITH -12 OUTPUT VOLTAGE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PSMA-T7 | |
Length | 22 mm | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 12.24 V | |
Output Voltage-Min | 11.76 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 12.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 9.5 mm |