Part Details for AM1DR-1209SH30JZ by Aimtec
Overview of AM1DR-1209SH30JZ by Aimtec
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for AM1DR-1209SH30JZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK7612
|
Newark | Dc-Dc Converter, 9V, 0.111A, Power Supply Applications:Ite, Dc/Dc Converter Type:Sip, Input Ratio:-, Output Power Max:1W, No. Of Outputs:1 Output, Output Voltage - Output 1:9V, Output Current - Output 1:111Ma, Isolation Voltage:3Kvrohs Compliant: Yes |Aimtec AM1DR-1209SH30JZ RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
AM1DR-1209SH30JZ
|
TME | Converter: DC/DC, 1W, Uin: 11.4÷12.6VDC, Uout: 9VDC, Iout: 111mA Min Qty: 1 | 0 |
|
$2.9000 / $3.1100 | RFQ |
DISTI #
AM1DR-1209SH30JZ
|
Avnet Abacus | (Alt: AM1DR-1209SH30JZ) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for AM1DR-1209SH30JZ
AM1DR-1209SH30JZ CAD Models
AM1DR-1209SH30JZ Part Data Attributes
|
AM1DR-1209SH30JZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AM1DR-1209SH30JZ
Aimtec
DC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |