There are no models available for this part yet.
Overview of AM1DR-1209S-NZ by Aimtec
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Transportation and Logistics
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADGS1209SDZ | Analog Devices | Evaluation board |
Price & Stock for AM1DR-1209S-NZ by Aimtec
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AM1DR-1209S-NZ
|
Avnet Abacus | YAIAM1DR-1209S-NZ (Alt: AM1DR-1209S-NZ) RoHS: Compliant Min Qty: 25 Package Multiple: 25 | Abacus - 0 |
|
Buy Now |
CAD Models for AM1DR-1209S-NZ by Aimtec
Part Data Attributes for AM1DR-1209S-NZ by Aimtec
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
AIMTEC INC
|
Package Description
|
PACKAGE-7/6
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max
|
12.6 V
|
Input Voltage-Min
|
11.4 V
|
Input Voltage-Nom
|
12 V
|
JESD-30 Code
|
R-PSMA-T6
|
Length
|
19.65 mm
|
Load Regulation-Max
|
2%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
6
|
Operating Temperature-Max
|
71 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Voltage-Max
|
9.27 V
|
Output Voltage-Min
|
8.73 V
|
Output Voltage-Nom
|
9 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Seated Height-Max
|
10.41 mm
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Temperature Grade
|
OTHER
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
0.999 W
|
Trim/Adjustable Output
|
NO
|
Width
|
6 mm
|
Want to compare parts?
-
AimtecDC/DC Converter; Product Weight (grams): 2.7; Input voltage min (V): 11.4; Input voltage max (V): 12.6; Output voltage min: 9; Output voltage max: 9; Output voltage dual assymetric (y/n): Single; Output Power (W): 1; Max Output current (A): 0.111; Efficiency (%): 72; Package type: SIP7; Mounting: PCB; W (in): 0.24; L (in): 0.77; H (in): 0.4; W (mm): 6.096; L (mm): 19.558; H (mm): 10.16; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 1000; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 3500000; Derating : 71; Voltage Accuracy (%): ±3; Line Regulation (% of Vin): ±0.25; Load Regulation %: ±0.25; Ripple & Noise (mV p-p): 100; Switching Frequency typ (KHz): 300; Short circuit protection: ContinuousVS
-