Part Details for AM1DR-0503SJZ by Aimtec
Overview of AM1DR-0503SJZ by Aimtec
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for AM1DR-0503SJZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK1820
|
Newark | Dc-Dc Converter, 3.3V, 0.25A, Power Supply Applications:Ite, Input Ratio:-, Output Power Max:1W, No. Of Outputs:1 Output, Output Voltage - Output 1:3.3V, Output Current - Output 1:250Ma, Output Voltage - Output 2:-, Width:6Mm Rohs Compliant: Yes |Aimtec AM1DR-0503SJZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$1.7200 | Buy Now |
DISTI #
2721-AM1DR-0503SJZ-ND
|
DigiKey | DC DC CONVERTER 3.3V 1W Min Qty: 1 Lead time: 9 Weeks Container: Tube MARKETPLACE PRODUCT |
5 In Stock |
|
$3.8800 / $4.6100 | Buy Now |
DISTI #
AM1DR-0503SJZ
|
Avnet Americas | Module DC-DC Single-OUT 3.3V 0.25A 1W Through Hole 6-Pin SIP Tube - Rail/Tube (Alt: AM1DR-0503SJZ) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$1.7080 / $2.6980 | Buy Now |
DISTI #
69738928
|
Verical | Module DC-DC 5VIN 1-OUT 3.3V 0.25A 1W 4-Pin SIP Module RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2330 | Americas - 9 |
|
$2.8850 / $3.5290 | Buy Now |
DISTI #
AM1DR-0503SJZ
|
TME | Converter: DC/DC, 1W, Uin: 4.75÷5.25V, Uout: 3.3VDC, Iout: 250mA Min Qty: 1 | 0 |
|
$2.7800 / $3.1000 | RFQ |
Part Details for AM1DR-0503SJZ
AM1DR-0503SJZ CAD Models
AM1DR-0503SJZ Part Data Attributes
|
AM1DR-0503SJZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AM1DR-0503SJZ
Aimtec
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 9 Weeks | |
Date Of Intro | 2019-05-15 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for AM1DR-0503SJZ
This table gives cross-reference parts and alternative options found for AM1DR-0503SJZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM1DR-0503SJZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM1D-0503SH30Z | DC/DC Converter; Product Weight (grams): 2.3; Input voltage min (V): 4.5; Input voltage max (V): 5.5; Output voltage min: 3.3; Output voltage max: 3.3; Output voltage dual assymetric (y/n): Single; Output Power (W): 1; Max Output current (A): 0.303; Efficiency (%): 78; Max Capacitive load (µF): 220; Package type: SIP7; Mounting: PCB; W (in): 0.24; L (in): 0.76; H (in): 0.39; W (mm): 6; L (mm): 19.5; H (mm): 10; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 3000; EMC compliance 2: EN 55032 Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; MTBF (h): 1121000; Derating : 85; Voltage Accuracy (%): ±3; Line Regulation (% of Vin): ±1.2% per 1% Vin Change; Load Regulation %: ±20; Ripple & Noise (mV p-p): 75; Switching Frequency typ (KHz): Variable 80; Short circuit protection: Momentary | Aimtec | AM1DR-0503SJZ vs AM1D-0503SH30Z |
AM1D-0503SH40Z | DC/DC Converter; Product Weight (grams): 2.3; Input voltage min (V): 4.5; Input voltage max (V): 5.5; Output voltage min: 3.3; Output voltage max: 3.3; Output voltage dual assymetric (y/n): Single; Output Power (W): 1; Max Output current (A): 0.303; Efficiency (%): 78; Max Capacitive load (µF): 220; Package type: SIP7; Mounting: PCB; W (in): 0.24; L (in): 0.76; H (in): 0.39; W (mm): 6; L (mm): 19.5; H (mm): 10; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 4000; EMC compliance 2: EN 55032 Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; MTBF (h): 1121000; Derating : 85; Voltage Accuracy (%): ±3; Line Regulation (% of Vin): ±1.2% per 1% Vin Change; Load Regulation %: ±20; Ripple & Noise (mV p-p): 75; Switching Frequency typ (KHz): Variable 80; Short circuit protection: Momentary | Aimtec | AM1DR-0503SJZ vs AM1D-0503SH40Z |
R1Z-053.3/HP-R | DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, ROHS COMPLIANT, SMD-10/6 | RECOM Power Inc | AM1DR-0503SJZ vs R1Z-053.3/HP-R |
AM1DR-0503S-RZ | DC/DC Converter; Product Weight (grams): 2.7; Input voltage min (V): 4.5; Input voltage max (V): 5.5; Output voltage min: 3.3; Output voltage max: 3.3; Output voltage dual assymetric (y/n): Single; Output Power (W): 1; Max Output current (A): 0.303; Efficiency (%): 57; Max Capacitive load (µF): 220; Package type: SIP7; Mounting: PCB; W (in): 0.28; L (in): 0.76; H (in): 0.39; W (mm): 7.2; L (mm): 19.5; H (mm): 10; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 1000; EMC compliance 2: EN 55032 Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; MTBF (h): 3500000; Derating : 85; Voltage Accuracy (%): ±2; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±1; Ripple & Noise (mV p-p): 50; Switching Frequency typ (KHz): 50; Short circuit protection: Continuous | Aimtec | AM1DR-0503SJZ vs AM1DR-0503S-RZ |
AM1DR-0503S-NZ | DC/DC Converter; Product Weight (grams): 2.1; Input voltage min (V): 4.75; Input voltage max (V): 5.25; Output voltage min: 3.3; Output voltage max: 3.3; Output voltage dual assymetric (y/n): Single; Output Power (W): 1; Max Output current (A): 0.303; Efficiency (%): 60; Package type: SIP7; Mounting: PCB; W (in): 0.24; L (in): 0.77; H (in): 0.37; W (mm): 6; L (mm): 19.6; H (mm): 9.5; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 1000; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 3500000; Derating : 71; Voltage Accuracy (%): ±3; Line Regulation (% of Vin): ±0.25; Load Regulation %: ±0.25; Ripple & Noise (mV p-p): 100; Switching Frequency typ (KHz): 300; Short circuit protection: Momentary | Aimtec | AM1DR-0503SJZ vs AM1DR-0503S-NZ |
AM1D-0503SZ | DC/DC Converter; Product Weight (grams): 2.3; Input voltage min (V): 4.5; Input voltage max (V): 5.5; Output voltage min: 3.3; Output voltage max: 3.3; Output voltage dual assymetric (y/n): Single; Output Power (W): 1; Max Output current (A): 0.303; Efficiency (%): 78; Max Capacitive load (µF): 220; Package type: SIP7; Mounting: PCB; W (in): 0.24; L (in): 0.76; H (in): 0.39; W (mm): 6; L (mm): 19.5; H (mm): 10; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 1000; EMC compliance 2: EN 55032 Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; MTBF (h): 1121000; Derating : 85; Voltage Accuracy (%): ±3; Line Regulation (% of Vin): ±1.2% per 1% Vin Change; Load Regulation %: ±20; Ripple & Noise (mV p-p): 75; Switching Frequency typ (KHz): Variable 80; Short circuit protection: Momentary | Aimtec | AM1DR-0503SJZ vs AM1D-0503SZ |
R1Z-053.3/HP | DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, ROHS COMPLIANT, SMD-10/6 | RECOM Power Inc | AM1DR-0503SJZ vs R1Z-053.3/HP |
AM1D-0503SH52Z | DC/DC Converter; Product Weight (grams): 2.3; Input voltage min (V): 4.5; Input voltage max (V): 5.5; Output voltage min: 3.3; Output voltage max: 3.3; Output voltage dual assymetric (y/n): Single; Output Power (W): 1; Max Output current (A): 0.303; Efficiency (%): 78; Max Capacitive load (µF): 220; Package type: SIP7; Mounting: PCB; W (in): 0.24; L (in): 0.76; H (in): 0.39; W (mm): 6; L (mm): 19.5; H (mm): 10; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 5200; EMC compliance 2: EN 55032 Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; MTBF (h): 1121000; Derating : 85; Voltage Accuracy (%): ±3; Line Regulation (% of Vin): ±1.2% per 1% Vin Change; Load Regulation %: ±20; Ripple & Noise (mV p-p): 75; Switching Frequency typ (KHz): Variable 80; Short circuit protection: Momentary | Aimtec | AM1DR-0503SJZ vs AM1D-0503SH52Z |