Part Details for AM1821-003E3 by Microsemi Corporation
Overview of AM1821-003E3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Part Details for AM1821-003E3
AM1821-003E3 CAD Models
AM1821-003E3 Part Data Attributes:
|
AM1821-003E3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
AM1821-003E3
Microsemi Corporation
RF Power Bipolar Transistor, L Band, Silicon, NPN, S042
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Highest Frequency Band | L BAND | |
Number of Elements | 1 | |
Polarity/Channel Type | NPN | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 1800 MHz |