-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Sitara processor: Arm9, LPDDR, DDR2, Ethernet 361-NFBGA -40 to 90
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM1802EZCED3 | Texas Instruments | Sitara Processor: ARM9, LPDDR, DDR2, Ethernet 361-NFBGA -40 to 90 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AM1802EZCED3-ND
|
DigiKey | IC MPU SITARA 300MHZ 361NFBGA Min Qty: 29 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
58955 In Stock |
|
$10.4800 | Buy Now |
DISTI #
296-42720-ND
|
DigiKey | IC MPU SITARA 300MHZ 361NFBGA Min Qty: 29 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$10.5107 | Buy Now |
DISTI #
595-AM1802EZCED3
|
Mouser Electronics | Microprocessors - MPU Sitara Processor RoHS: Compliant | 0 |
|
$10.8900 / $10.9000 | Order Now |
|
Quest Components | 359 |
|
$5.8420 / $10.1600 | Buy Now | |
|
Rochester Electronics | AM1802 Sitara Processor: 32-Bit, ARM9 CPU, LPDDR, DDR2, Ethernet RoHS: Compliant Status: Active Min Qty: 1 | 73355 |
|
$8.5700 / $10.0800 | Buy Now |
|
Ameya Holding Limited | IC MPU SITARA 300MHZ 361NFBGA | 12327 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AM1802EZCED3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AM1802EZCED3
Texas Instruments
Sitara processor: Arm9, LPDDR, DDR2, Ethernet 361-NFBGA -40 to 90
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | NFBGA-361 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991A2 | |
Samacsys Manufacturer | Texas Instruments | |
Address Bus Width | 23 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 30 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B361 | |
JESD-609 Code | e1 | |
Length | 13 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 80 | |
Number of Terminals | 361 | |
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (words) | 172032 | |
Seated Height-Max | 1.3 mm | |
Speed | 300 MHz | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 13 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
This table gives cross-reference parts and alternative options found for AM1802EZCED3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM1802EZCED3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AM1802EZWTD3 | Texas Instruments | $9.2741 | Sitara processor: Arm9, LPDDR, DDR2, Ethernet 361-NFBGA -40 to 90 | AM1802EZCED3 vs AM1802EZWTD3 |