-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Sitara processor: Arm9, SDRAM, Ethernet 176-HLQFP 0 to 90
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AM1705DPTP4-ND
|
DigiKey | IC MPU SITARA 456MHZ 176HLQFP Min Qty: 1 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$10.3327 / $16.3100 | Buy Now |
DISTI #
595-AM1705DPTP4
|
Mouser Electronics | Microprocessors - MPU Sitara ARM MPU RoHS: Compliant | 3 |
|
$13.1300 / $16.3100 | Buy Now |
|
Ameya Holding Limited | IC MPU SITARA 456MHZ 176HLQFP | 156 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AM1705DPTP4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AM1705DPTP4
Texas Instruments
Sitara processor: Arm9, SDRAM, Ethernet 176-HLQFP 0 to 90
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HLQFP-176 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Address Bus Width | 13 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 50 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G176 | |
JESD-609 Code | e4 | |
Length | 24 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 4 | |
Number of DMA Channels | 40 | |
Number of Terminals | 176 | |
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP176,1.0SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 172032 | |
Seated Height-Max | 1.6 mm | |
Speed | 456 MHz | |
Supply Voltage-Max | 1.35 V | |
Supply Voltage-Min | 1.25 V | |
Supply Voltage-Nom | 1.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 24 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
This table gives cross-reference parts and alternative options found for AM1705DPTP4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM1705DPTP4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM1705BPTPD4 | Sitara Processor 176-HLQFP -40 to 90 | Texas Instruments | AM1705DPTP4 vs AM1705BPTPD4 |
AM1705CPTPD4 | Sitara Processor 176-HLQFP -0 to 90 | Texas Instruments | AM1705DPTP4 vs AM1705CPTPD4 |