Manufacturer | Description | Price Range | Set Alert | Details |
---|---|---|---|---|
Aimtec | DC/DC Converter; Input voltage min (V): 18; Input voltage max (V): 75; Output voltage min: -24; Output voltage max: 24; Output voltage dual assymetric (y/n): Dual; Output Power (W): 15; Max Output current (A): ± 0.312; Efficiency (%): 90; Max Capacitive load (µF): ± 200; Package type: Encapsulated; Mounting: PCB; W (in): 1; L (in): 1; H (in): 0.46; W (mm): 25.4; L (mm): 25.4; H (mm): 11.7; Min Operating temperature: -40; Max operating temperature (°C): 105; Derating: 80; Isolation (VDC): 1500; EMC compliance 1: EN 55032 Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 5 (Industrial): 1; MTBF (h): 1000000; Voltage Accuracy (%): ±1; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±0.5; Ripple & Noise (mV p-p): 100; Short circuit protection: Continuous; On/Off Control: 1; Voltage adjustment: 1; Product Weight (grams): 15 | $19.2900 / $25.8300 |
|
View Details |