Part Details for AM15CW-2412S-NZ-STD by Aimtec
Overview of AM15CW-2412S-NZ-STD by Aimtec
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DE6B3KJ151KA4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6B3KJ471KB4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6E3KJ152MN4A | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive |
Price & Stock for AM15CW-2412S-NZ-STD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK2591
|
Newark | Dc/Dc Converter/Pcs/Box |Aimtec AM15CW-2412S-NZ-STD RoHS: Not Compliant Min Qty: 48 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
AM15CW-2412SNZ-STD
|
TME | Converter: DC/DC, 15W, Uin: 9÷36VDC, Uout: 12VDC, Iout: 1.25A, OUT: 1 Min Qty: 1 | 0 |
|
$25.4300 / $26.8200 | RFQ |
DISTI #
AM15CW-2412S-NZ-STD
|
Avnet Abacus | (Alt: AM15CW-2412S-NZ-STD) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for AM15CW-2412S-NZ-STD
AM15CW-2412S-NZ-STD CAD Models
AM15CW-2412S-NZ-STD Part Data Attributes
|
AM15CW-2412S-NZ-STD
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AM15CW-2412S-NZ-STD
Aimtec
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AIMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 9 Weeks | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for AM15CW-2412S-NZ-STD
This table gives cross-reference parts and alternative options found for AM15CW-2412S-NZ-STD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM15CW-2412S-NZ-STD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AM15CW-2412SZ | Aimtec | $35.7961 | DC/DC Converter; Product Weight (grams): 18.1; Input voltage min (V): 9; Input voltage max (V): 36; Output voltage min: 12; Output voltage max: 12; Output voltage dual assymetric (y/n): Single; Output Power (W): 15.6; Max Output current (A): 1.3; Efficiency (%): 88; Max Capacitive load (µF): 330; Package type: 1x1; Mounting: PCB; W (in): 1; L (in): 1; H (in): 0.4; W (mm): 25.4; L (mm): 25.4; H (mm): 10.16; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 1600; EMC compliance 2: EN 55032 Class A; Case material: Copper; Application 4 (building automation/IoT): 1; MTBF (h): 560000; Derating : 66; Voltage Accuracy (%): ±1; Line Regulation (% of Vin): ±0.2; Load Regulation %: ±0.5; Ripple & Noise (mV p-p): 100; Switching Frequency typ (KHz): 375; Short circuit protection: Continuous; On/Off Control: 1; Voltage adjustment: 1 | AM15CW-2412S-NZ-STD vs AM15CW-2412SZ |
AM15CW-2412S-NZ | Aimtec | $17.7592 | DC/DC Converter; Product Weight (grams): 15; Input voltage min (V): 9; Input voltage max (V): 36; Output voltage min: 12; Output voltage max: 12; Output voltage dual assymetric (y/n): Single; Output Power (W): 15; Max Output current (A): 1.25; Efficiency (%): 90; Max Capacitive load (µF): 1000; Package type: Encapsulated; Mounting: PCB; W (in): 1; L (in): 1; H (in): 0.46; W (mm): 25.4; L (mm): 25.4; H (mm): 11.7; Min Operating temperature: -40; Max operating temperature (°C): 105; Isolation (VDC): 1500; EMC compliance 1: EN 55032 Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 5 (Industrial): 1; MTBF (h): 1000000; Derating : 80; Voltage Accuracy (%): ±1; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±0.5; Ripple & Noise (mV p-p): 100; Short circuit protection: Continuous; On/Off Control: 1; Voltage adjustment: 1 | AM15CW-2412S-NZ-STD vs AM15CW-2412S-NZ |
AM15CW-2412S-NZ-K-STD | Aimtec | Check for Price | DC-DC Regulated Power Supply Module, | AM15CW-2412S-NZ-STD vs AM15CW-2412S-NZ-K-STD |
AM15CW-2412S-NZ-ST | Aimtec | $21.0200 | DC-DC Regulated Power Supply Module, | AM15CW-2412S-NZ-STD vs AM15CW-2412S-NZ-ST |
AM15CW-2412S-NZ-K | Aimtec | $20.8686 | DC-DC Regulated Power Supply Module, | AM15CW-2412S-NZ-STD vs AM15CW-2412S-NZ-K |