Part Details for AM15.5CR197 by Anatech Electronics Inc
Overview of AM15.5CR197 by Anatech Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Part Details for AM15.5CR197
AM15.5CR197 CAD Models
AM15.5CR197 Part Data Attributes:
|
AM15.5CR197
Anatech Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AM15.5CR197
Anatech Electronics Inc
Crystal Filter,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANATECH ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Band Width (+/- delta f) | 0.1 kHz | |
Center or Cutoff Frequency (fo/fc) | 0.0155 MHz | |
Filter Type | CRYSTAL FILTER | |
Height | 19.05 mm | |
Input/Output Impedance | 50 OHM | |
Insertion Loss-Max | 6.5 dB | |
Length | 82.55 mm | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Width | 57.15 mm |