Part Details for AM10W-60005S-NZ-ST by Aimtec
Overview of AM10W-60005S-NZ-ST by Aimtec
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM10W-60005S-NZ-ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AM10W-60005S-NZ-ST
|
TME | Converter: DC/DC, 10W, Uin: 100÷1000VDC, Uout: 5VDC, Iout: 2A, 3"x2" Min Qty: 1 | 3 |
|
$44.1200 / $47.5400 | Buy Now |
DISTI #
AM10W-60005S-NZ-ST
|
Avnet Abacus | 10 Watt | DC-DC Converter (Alt: AM10W-60005S-NZ-ST) RoHS: Compliant Min Qty: 24 Package Multiple: 24 | Abacus - 0 |
|
Buy Now |
Part Details for AM10W-60005S-NZ-ST
AM10W-60005S-NZ-ST CAD Models
AM10W-60005S-NZ-ST Part Data Attributes
|
AM10W-60005S-NZ-ST
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AM10W-60005S-NZ-ST
Aimtec
DC/DC Converter; Product Weight (grams): 150; Input voltage min (V): 100; Input voltage max (V): 1000; Output voltage min: 5; Output voltage max: 5; Output voltage dual assymetric (y/n): Single; Output Power (W): 10; Max Output current (A): 2; Efficiency (%): 72; Max Capacitive load (µF): 6000; Package type: 3x2; Mounting: Screw terminal; W (in): 2.13; L (in): 3.78; H (in): 1.26; W (mm): 54; L (mm): 96.1; H (mm): 21; Min Operating temperature: -40; Max operating temperature (°C): 70; Isolation (VAC): 4000; EMC compliance 2: EN 55022 Class A; Case material: Plastic (flammability to UL 94V-0) ; Application 1 (PV): 1; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 300000; Derating : 50; Voltage Accuracy (%): ±2; Line Regulation (% of Vin): ±1; Load Regulation %: ±1; Ripple & Noise (mV p-p): 200; Switching Frequency typ (KHz): 75; Short circuit protection: Continuous
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Package Description | MODULE-7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 1000 V | |
Input Voltage-Min | 100 V | |
Input Voltage-Nom | 600 V | |
JESD-30 Code | R-PXFM-X7 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -30 °C | |
Output Voltage-Max | 5.1 V | |
Output Voltage-Min | 4.9 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 10 W | |
Trim/Adjustable Output | NO |