Part Details for AM100S246 by Anatech Electronics Inc
Overview of AM100S246 by Anatech Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for AM100S246
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3078-AM100S246TR-ND
|
DigiKey | 100 MHz Saw Filter Min Qty: 10 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
69 In Stock |
|
$52.0000 / $59.0000 | Buy Now |
Part Details for AM100S246
AM100S246 CAD Models
AM100S246 Part Data Attributes
|
AM100S246
Anatech Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AM100S246
Anatech Electronics Inc
SAW Filter,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANATECH ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Category CO2 Kg | 6.7 | |
Compliance Temperature Grade | Commercial Extended: -30C to +80C | |
Center or Cutoff Frequency (fo/fc) | 100 MHz | |
Filter Type | SAW FILTER | |
Height | 1.8 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 15 dB | |
Length | 19 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Output Impedance | 50 OHM Ω | |
Width | 6.5 mm |