Part Details for AM0912-150 by Microwave Semiconductor
Overview of AM0912-150 by Microwave Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for AM0912-150
AM0912-150 CAD Models
AM0912-150 Part Data Attributes
|
AM0912-150
Microwave Semiconductor
Buy Now
Datasheet
|
Compare Parts:
AM0912-150
Microwave Semiconductor
Transistor
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROWAVE SEMICONDUCTOR CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 16 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
Number of Elements | 1 | |
Operating Temperature-Max | 250 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 300 W | |
Surface Mount | NO |