Part Details for ALUI-67201AL-35SHXXX:RD by Atmel Corporation
Overview of ALUI-67201AL-35SHXXX:RD by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ALUI-67201AL-35SHXXX:RD
ALUI-67201AL-35SHXXX:RD CAD Models
ALUI-67201AL-35SHXXX:RD Part Data Attributes
|
ALUI-67201AL-35SHXXX:RD
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
ALUI-67201AL-35SHXXX:RD
Atmel Corporation
FIFO, 512X9, 35ns, Asynchronous, CMOS, PDSO28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL WIRELESS & MICROCONTROLLERS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 35 ns | |
Cycle Time | 45 ns | |
JESD-30 Code | R-PDSO-J28 | |
Memory Density | 4608 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512X9 | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.14 mA | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | J BEND | |
Terminal Position | DUAL |
Alternate Parts for ALUI-67201AL-35SHXXX:RD
This table gives cross-reference parts and alternative options found for ALUI-67201AL-35SHXXX:RD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALUI-67201AL-35SHXXX:RD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLUI-67201AL-35SHXXX:D | FIFO, 512X9, 35ns, Asynchronous, CMOS, PDSO28 | Atmel Corporation | ALUI-67201AL-35SHXXX:RD vs CLUI-67201AL-35SHXXX:D |
ILUI-67201AL-35SHXXX:D | FIFO, 512X9, 35ns, Asynchronous, CMOS, PDSO28 | Atmel Corporation | ALUI-67201AL-35SHXXX:RD vs ILUI-67201AL-35SHXXX:D |
ILUI-67201AL-35SHXXX:R | FIFO, 512X9, 35ns, Asynchronous, CMOS, PDSO28 | Atmel Corporation | ALUI-67201AL-35SHXXX:RD vs ILUI-67201AL-35SHXXX:R |