Part #
Manufacturer
Description
Stock
Price
Buy
Details
Newark
Pulse Transformer, 1Ct:1Ct, 200 H Rohs Compliant: Yes |Tdk ALT4532M-201-T001
RoHS:
Compliant
Min Qty:
5
Package Multiple:
1
Date Code:
0
Container:
Cut Tape
7455
1
$1.4000
10
$0.9590
25
$0.9330
50
$0.9070
100
$0.8800
$0.8800 / $1.4000
Buy Now
Details
Newark
Transformer, Pulse, 1Ct:1Ct, 200Uh, Full Reel, No. Of Ports:-, Turns Ratio:1Ct:1Ct, Inductance:200µh, Isolation Voltage:-, Transformer Mounting:Surface Mount, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Tdk ALT4532M-201-T001
RoHS:
Compliant
Min Qty:
2000
Package Multiple:
1
Date Code:
0
Container:
Reel
0
Buy Now
Details
DigiKey
XFRMR LAN 1CT:1CT 200UH
Min Qty:
1
Lead time:
12 Weeks
Container:
Cut Tape (CT), Digi-Reel®, Tape & Reel (TR)
19601 In Stock
1
$1.5400
10
$1.2360
25
$1.0044
50
$0.9784
100
$0.9528
250
$0.9270
500
$0.9193
1,000
$0.8137
2,000
$0.8137
6,000
$0.7468
10,000
$0.7210
$0.7210 / $1.5400
Buy Now
Details
DISTI #
ALT4532M-201-T001
Avnet Americas
Pulse Transformer 1:1 35pF Surface Mount - Tape and Reel (Alt: ALT4532M-201-T001)
RoHS:
Compliant
Min Qty:
2000
Package Multiple:
2000
Lead time:
12 Weeks, 0 Days
Container:
Reel
0
$0.9067
Buy Now
Details
DISTI #
810-ALT4532M201-T001
Mouser Electronics
Pulse Transformers XFRMR LAN 1CT:1CT 200UH
RoHS:
Compliant
18842
1
$1.4300
10
$0.9790
100
$0.8980
500
$0.8660
1,000
$0.7830
2,000
$0.7180
4,000
$0.6910
10,000
$0.6780
$0.6780 / $1.4300
Buy Now
Details
Future Electronics
XFRMR LAN 1CT:1CT 200UH
RoHS:
Compliant
pbFree:
Yes
Min Qty:
2000
Package Multiple:
2000
Lead time:
12 Weeks
Container:
Reel
0Reel
$0.7000
Buy Now
Details
Quest Components
GENERAL PURPOSE INDUCTOR
478
1
$2.1400
128
$1.0700
281
$0.9898
$0.9898 / $2.1400
Buy Now
Details
Quest Components
GENERAL PURPOSE INDUCTOR
221
1
$1.4064
14
$0.8438
60
$0.6563
$0.6563 / $1.4064
Buy Now
Details
DISTI #
ALT4532M-201-T001
TTI
Pulse Transformers XFRMR LAN 1CT:1CT 200UH
pbFree:
Pb-Free
Min Qty:
2000
Package Multiple:
2000
Container:
Reel
Americas - 4000 In Stock
2,000
$0.7110
4,000
$0.6840
6,000
$0.6710
10,000
$0.6580
$0.6580 / $0.7110
Buy Now
Details
DISTI #
ALT4532M-201-T001
TME
Transformer: impulse, SMD, -40÷85°C, 200uH, 2.8x3.2x4.5mm
Min Qty:
1
18
1
$1.4060
5
$1.0240
10
$0.9750
100
$0.8360
1,000
$0.7120
2,000
$0.6760
10,000
$0.5960
$0.5960 / $1.4060
Buy Now
Details
DISTI #
SMC-ALT4532M-201-T001
Sensible Micro Corporation
OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty
RoHS:
Not Compliant
Min Qty:
25
Lead time:
2 Weeks, 0 Days
Date Code:
1947
Container:
Tape & Reel
191
RFQ
Details
DISTI #
ALT4532M-201-T001
Avnet Abacus
Pulse Transformer 1:1 35pF Surface Mount (Alt: ALT4532M-201-T001)
RoHS:
Compliant
Min Qty:
2000
Package Multiple:
2000
Lead time:
23 Weeks, 0 Days
Abacus - 4000
Buy Now
Details
Chip1Stop
Telecom Transformer 1CT:1CT 6Term. SMD
RoHS:
Compliant
139000
2,000
$0.4220
4,000
$0.4180
6,000
$0.4170
10,000
$0.4110
20,000
$0.4050
50,000
$0.3920
$0.3920 / $0.4220
Buy Now
Details
Chip1Stop
Telecom Transformers
RoHS:
Compliant
6000
2,000
$0.7147
4,000
$0.6882
$0.6882 / $0.7147
Buy Now
Details
Chip1Stop
Telecom Transformer 1CT:1CT 6Term. SMD
RoHS:
Compliant
Container:
Cut Tape
2747
5
$1.3700
10
$0.9370
50
$0.7970
100
$0.6820
200
$0.6470
500
$0.6050
1,000
$0.5680
2,000
$0.5350
$0.5350 / $1.3700
Buy Now
Details
Win Source Electronics
XFRMR LAN 1CT:1CT 200UH
68140
75
$0.7070
175
$0.5800
270
$0.5620
370
$0.5440
480
$0.5260
640
$0.4710
$0.4710 / $0.7070
Buy Now