ALT22A104AA016
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100000uF, Chassis Mount, CAN

Overview of ALT22A104AA016 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for ALT22A104AA016 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ALT22A104AA016 by KEMET Corporation

ALT22A104AA016
KEMET Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
100000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
Leakage Current
9.6 mA
Manufacturer Series
ALT22
Mounting Feature
CHASSIS MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
16 V
Surface Mount
NO
Terminal Shape
LUG
Want to compare parts?
  1. ALT22A104AA016
    KEMET Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100000uF, Chassis Mount, CAN
    VS

Alternate Parts for ALT22A104AA016

This table gives cross-reference parts and alternative options found for ALT22A104AA016. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALT22A104AA016, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ALT22A104DF16 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100000uF, Chassis Mount, CAN KEMET Corporation ALT22A104AA016 vs ALT22A104DF16
ALT22A104BB016 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100000uF, Chassis Mount, CAN KEMET Corporation ALT22A104AA016 vs ALT22A104BB016
ALT22A104CB16 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100000uF, Chassis Mount, CAN KEMET Corporation ALT22A104AA016 vs ALT22A104CB16
ALP22A104AB016 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 100000uF, CHASSIS MOUNT, CAN Aerovox Corporation ALT22A104AA016 vs ALP22A104AB016
ALT22A104CD016 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100000uF, Chassis Mount, CAN KEMET Corporation ALT22A104AA016 vs ALT22A104CD016
ALT22A104DE16 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100000uF, Chassis Mount, CAN KEMET Corporation ALT22A104AA016 vs ALT22A104DE16
LM1C1003M35100LC CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16 V, 100000 uF, CHASSIS MOUNT, RADIAL LEADED Samwha Electronics ALT22A104AA016 vs LM1C1003M35100LC
ALP22A104DB016 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 100000uF, CHASSIS MOUNT, CAN Aerovox Corporation ALT22A104AA016 vs ALP22A104DB016
ALT22A104DF016 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 100000uF, CHASSIS MOUNT, CAN Aerovox Corporation ALT22A104AA016 vs ALT22A104DF016
ALT22A104DB016 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100000uF, Chassis Mount, CAN KEMET Corporation ALT22A104AA016 vs ALT22A104DB016

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ALT22A104AA016 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ALT22A104AA016 by KEMET Corporation

Select Manufacturer
Which Manufacturer of ALT22A104AA016 would you like to use for your alert(s)?
  • Please alert me when ALT22A104AA016 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ALT22A104AA016 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ALT22A104AA016 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ALT22A104AA016 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ALT22A104AA016.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ALT22A104AA016 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: