Part Details for ALT22A103CD40 by KEMET Corporation
Overview of ALT22A103CD40 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ALT22A103CD40
ALT22A103CD40 CAD Models
ALT22A103CD40 Part Data Attributes
|
ALT22A103CD40
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALT22A103CD40
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 20% +Tol, 20% -Tol, 10000uF, Chassis Mount, CAN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 2.4 mA | |
Manufacturer Series | ALT22 | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 40 V | |
Surface Mount | NO | |
Terminal Shape | LUG |
Alternate Parts for ALT22A103CD40
This table gives cross-reference parts and alternative options found for ALT22A103CD40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALT22A103CD40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALT22A103BB040 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 40V, 10000uF, CHASSIS MOUNT, CAN | Aerovox Corporation | ALT22A103CD40 vs ALT22A103BB040 |
ALT22A103DB40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 20% +Tol, 20% -Tol, 10000uF, Chassis Mount, CAN | KEMET Corporation | ALT22A103CD40 vs ALT22A103DB40 |
ALP22A103CD040 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 40V, 10000uF, CHASSIS MOUNT, CAN | Aerovox Corporation | ALT22A103CD40 vs ALP22A103CD040 |
ALP22A103CB040 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 40V, 10000uF, CHASSIS MOUNT, CAN | Aerovox Corporation | ALT22A103CD40 vs ALP22A103CB040 |
ALT22A103CD040 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 40V, 10000uF, CHASSIS MOUNT, CAN | Aerovox Corporation | ALT22A103CD40 vs ALT22A103CD040 |
ALT22A103DE040 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 20% +Tol, 20% -Tol, 10000uF, Chassis Mount, CAN | KEMET Corporation | ALT22A103CD40 vs ALT22A103DE040 |
ALT22A103DF040 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 40V, 10000uF, CHASSIS MOUNT, CAN | Aerovox Corporation | ALT22A103CD40 vs ALT22A103DF040 |
ALT22A103AB040 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 20% +Tol, 20% -Tol, 10000uF, Chassis Mount, CAN | KEMET Corporation | ALT22A103CD40 vs ALT22A103AB040 |
ALT22A103DD040 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 40V, 10000uF, CHASSIS MOUNT, CAN | Aerovox Corporation | ALT22A103CD40 vs ALT22A103DD040 |
ALT22A103CB040 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 40V, 10000uF, CHASSIS MOUNT, CAN | Aerovox Corporation | ALT22A103CD40 vs ALT22A103CB040 |