-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, CAN, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K6382
|
Newark | Electrolytic Capacitor, Long Life, Alt22 Series, 10000 F, 20%, 40 V, 35 Mm, 0.05 Ohm Rohs Compliant: Yes |Kemet ALT22A103CB040 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 491 |
|
$12.1000 / $15.0500 | Buy Now |
DISTI #
399-ALT22A103CB040-ND
|
DigiKey | CAP ALUM 10000UF 20% 40V SNAP TH Min Qty: 1 Lead time: 31 Weeks Container: Box |
31 In Stock |
|
$5.8175 / $10.2700 | Buy Now |
DISTI #
80-ALT22A103CB040
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 40V 10000uF 85C 18k Hour Radial RoHS: Compliant | 1057 |
|
$5.8100 / $10.2600 | Buy Now |
DISTI #
70395284
|
RS | Capacitors, Aluminum Electrolytic, Leaded 10000uF 40VDC 20% | KEMET ALT22A103CB040 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10.4200 / $12.2500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 28 Weeks | 0 |
|
$6.0300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
46 Partner Stock |
|
$6.8700 / $9.0900 | Buy Now |
DISTI #
80313847
|
Verical | Cap Aluminum Lytic 10000uF 40V 20% (35 X 45mm) Clamp Mount Solder Tag 18000h 85°C Bulk RoHS: Compliant Min Qty: 10 Package Multiple: 1 | Americas - 88 |
|
$12.2973 / $15.4366 | Buy Now |
DISTI #
54157680
|
Verical | Cap Aluminum Lytic 10000uF 40V 20% (35 X 45mm) Clamp Mount Solder Tag 18000h 85°C Bulk RoHS: Compliant Min Qty: 8 Package Multiple: 1 | Americas - 46 |
|
$7.6700 / $8.8000 | Buy Now |
DISTI #
ALT22A103CB040
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 40V 10000uF 85C 18k Hour Radial RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$5.7500 | Buy Now |
DISTI #
ALT22A103CB040
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 10000 uF, 40 V, � 20%, Solder Tag (Alt: ALT22A103CB040) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ALT22A103CB040
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALT22A103CB040
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Factory Lead Time | 62 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 2.4 mA | |
Length | 45 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Chassis Mount | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 40 V | |
Reference Standard | IEC60384-4 | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | LUG |