ALT20A472DB025
Description: CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 4700uF, CHASSIS MOUNT, CAN

Overview of ALT20A472DB025 by Aerovox Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Automotive

CAD Models for ALT20A472DB025 by Aerovox Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ALT20A472DB025 by Aerovox Corporation

ALT20A472DB025
Aerovox Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AEROVOX CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
4700 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
Leakage Current
0.705 mA
Manufacturer Series
ALT20
Mounting Feature
CHASSIS MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Polarity
POLARIZED
Positive Tolerance
30%
Rated (DC) Voltage (URdc)
25 V
Reference Standard
IEC384-4
Surface Mount
NO
Terminal Shape
LUG
Want to compare parts?
  1. ALT20A472DB025
    Aerovox Corporation
    CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 4700uF, CHASSIS MOUNT, CAN
    VS

Alternate Parts for ALT20A472DB025

This table gives cross-reference parts and alternative options found for ALT20A472DB025. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALT20A472DB025, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ALP10A472CB025 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 4700uF, CHASSIS MOUNT, CAN Aerovox Corporation ALT20A472DB025 vs ALP10A472CB025
ALT20A472CB025 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 30% +Tol, 10% -Tol, 4700uF, Chassis Mount, CAN KEMET Corporation ALT20A472DB025 vs ALT20A472CB025
ALT20A472DE25 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 30% +Tol, 10% -Tol, 4700uF, Chassis Mount, CAN KEMET Corporation ALT20A472DB025 vs ALT20A472DE25
ALP10A472CD025 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 4700uF, CHASSIS MOUNT, CAN Aerovox Corporation ALT20A472DB025 vs ALP10A472CD025
ALT20A472DE025 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 4700uF, CHASSIS MOUNT, CAN Aerovox Corporation ALT20A472DB025 vs ALT20A472DE025
ALT10A472DF025 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 4700uF, CHASSIS MOUNT, CAN Aerovox Corporation ALT20A472DB025 vs ALT10A472DF025
ALT20A472BB025 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 30% +Tol, 10% -Tol, 4700uF, Chassis Mount, CAN KEMET Corporation ALT20A472DB025 vs ALT20A472BB025
ALT10A472CD025 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 4700uF, CHASSIS MOUNT, CAN Aerovox Corporation ALT20A472DB025 vs ALT10A472CD025
ALT10A472DD025 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 4700uF, CHASSIS MOUNT, CAN Aerovox Corporation ALT20A472DB025 vs ALT10A472DD025
ALT20A472DF25 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 30% +Tol, 10% -Tol, 4700uF, Chassis Mount, CAN KEMET Corporation ALT20A472DB025 vs ALT20A472DF25

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ALT20A472DB025 by Aerovox Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ALT20A472DB025 by Aerovox Corporation

Select Manufacturer
Which Manufacturer of ALT20A472DB025 would you like to use for your alert(s)?
  • Please alert me when ALT20A472DB025 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ALT20A472DB025 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ALT20A472DB025 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ALT20A472DB025 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ALT20A472DB025.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ALT20A472DB025 by Aerovox Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: