Part Details for ALT20A331AA250 by KEMET Corporation
Overview of ALT20A331AA250 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ALT20A331AA250
ALT20A331AA250 CAD Models
ALT20A331AA250 Part Data Attributes
|
ALT20A331AA250
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALT20A331AA250
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 30% +Tol, 10% -Tol, 330uF, Chassis Mount, CAN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.495 mA | |
Manufacturer Series | ALT20 | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 30% | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Shape | LUG |
Alternate Parts for ALT20A331AA250
This table gives cross-reference parts and alternative options found for ALT20A331AA250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALT20A331AA250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALT10A331AB250 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 330uF, CHASSIS MOUNT, CAN | Aerovox Corporation | ALT20A331AA250 vs ALT10A331AB250 |
ALT20A331DD250 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 330uF, CHASSIS MOUNT, CAN | Aerovox Corporation | ALT20A331AA250 vs ALT20A331DD250 |
ALT10A331AA250 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 330uF, CHASSIS MOUNT, CAN | Aerovox Corporation | ALT20A331AA250 vs ALT10A331AA250 |
ALT10A331DD250 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 30% +Tol, 10% -Tol, 330uF, Chassis Mount, CAN | KEMET Corporation | ALT20A331AA250 vs ALT10A331DD250 |
ALP10A331AA250 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 330uF, CHASSIS MOUNT, CAN | Aerovox Corporation | ALT20A331AA250 vs ALP10A331AA250 |
ALT20A331CD250 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 330uF, CHASSIS MOUNT, CAN | Aerovox Corporation | ALT20A331AA250 vs ALT20A331CD250 |
ALT10A331BB250 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 30% +Tol, 10% -Tol, 330uF, Chassis Mount, CAN | KEMET Corporation | ALT20A331AA250 vs ALT10A331BB250 |
ALT20A331AB250 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 330uF, CHASSIS MOUNT, CAN | Aerovox Corporation | ALT20A331AA250 vs ALT20A331AB250 |
ALT10A331DB250 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 30% +Tol, 10% -Tol, 330uF, Chassis Mount, CAN | KEMET Corporation | ALT20A331AA250 vs ALT10A331DB250 |
ALP20A331DB250 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 330uF, CHASSIS MOUNT, CAN | Aerovox Corporation | ALT20A331AA250 vs ALP20A331DB250 |