ALT20A222DF200
Description: CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 2200uF, CHASSIS MOUNT, CAN

Overview of ALT20A222DF200 by Aerovox Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Automotive

CAD Models for ALT20A222DF200 by Aerovox Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ALT20A222DF200 by Aerovox Corporation

ALT20A222DF200
Aerovox Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AEROVOX CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
2200 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
Leakage Current
2.64 mA
Manufacturer Series
ALT20
Mounting Feature
CHASSIS MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Polarity
POLARIZED
Positive Tolerance
30%
Rated (DC) Voltage (URdc)
200 V
Reference Standard
IEC384-4
Surface Mount
NO
Terminal Shape
LUG
Want to compare parts?
  1. ALT20A222DF200
    Aerovox Corporation
    CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 2200uF, CHASSIS MOUNT, CAN
    VS

Alternate Parts for ALT20A222DF200

This table gives cross-reference parts and alternative options found for ALT20A222DF200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALT20A222DF200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ALP20A222CD200 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 2200uF, CHASSIS MOUNT, CAN Aerovox Corporation ALT20A222DF200 vs ALP20A222CD200
ALT20A222DB200 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 2200uF, CHASSIS MOUNT, CAN Aerovox Corporation ALT20A222DF200 vs ALT20A222DB200
ALP20A222AB200 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 2200uF, CHASSIS MOUNT, CAN Aerovox Corporation ALT20A222DF200 vs ALP20A222AB200
ALP20A222DB200 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 2200uF, CHASSIS MOUNT, CAN Aerovox Corporation ALT20A222DF200 vs ALP20A222DB200
ALP20A222DD200 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 2200uF, CHASSIS MOUNT, CAN Aerovox Corporation ALT20A222DF200 vs ALP20A222DD200
ALP20A222CB200 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 2200uF, CHASSIS MOUNT, CAN Aerovox Corporation ALT20A222DF200 vs ALP20A222CB200
ALT20A222AB200 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 2200uF, CHASSIS MOUNT, CAN Aerovox Corporation ALT20A222DF200 vs ALT20A222AB200
ALT20A222BB200 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 2200uF, CHASSIS MOUNT, CAN Aerovox Corporation ALT20A222DF200 vs ALT20A222BB200
ALT20A222CD200 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 2200uF, CHASSIS MOUNT, CAN Aerovox Corporation ALT20A222DF200 vs ALT20A222CD200
ALT20A222DD200 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 2200uF, CHASSIS MOUNT, CAN Aerovox Corporation ALT20A222DF200 vs ALT20A222DD200

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ALT20A222DF200 by Aerovox Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ALT20A222DF200 by Aerovox Corporation

  • Please alert me when ALT20A222DF200 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ALT20A222DF200 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ALT20A222DF200 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ALT20A222DF200 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ALT20A222DF200.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ALT20A222DF200 by Aerovox Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: