Part Details for ALT10A222AB040 by Aerovox Corporation
Overview of ALT10A222AB040 by Aerovox Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ALT10A222AB040
ALT10A222AB040 CAD Models
ALT10A222AB040 Part Data Attributes
|
ALT10A222AB040
Aerovox Corporation
Buy Now
Datasheet
|
Compare Parts:
ALT10A222AB040
Aerovox Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 40V, 2200uF, CHASSIS MOUNT, CAN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AEROVOX CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.528 mA | |
Manufacturer Series | ALT10 | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 30% | |
Rated (DC) Voltage (URdc) | 40 V | |
Reference Standard | IEC384-4 | |
Surface Mount | NO | |
Terminal Shape | LUG |
Alternate Parts for ALT10A222AB040
This table gives cross-reference parts and alternative options found for ALT10A222AB040. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALT10A222AB040, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALP10A222DE040 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 40V, 2200uF, CHASSIS MOUNT, CAN | Aerovox Corporation | ALT10A222AB040 vs ALP10A222DE040 |
ALT10A222AA040 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 40V, 2200uF, CHASSIS MOUNT, CAN | Aerovox Corporation | ALT10A222AB040 vs ALT10A222AA040 |
ALT20A222AB040 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 40V, 2200uF, CHASSIS MOUNT, CAN | Aerovox Corporation | ALT10A222AB040 vs ALT20A222AB040 |
ALT20A222BB040 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 30% +Tol, 10% -Tol, 2200uF, Chassis Mount, CAN | KEMET Corporation | ALT10A222AB040 vs ALT20A222BB040 |
ALT10A222DD040 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 40V, 2200uF, CHASSIS MOUNT, CAN | Aerovox Corporation | ALT10A222AB040 vs ALT10A222DD040 |
ALT10A222BB40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 30% +Tol, 10% -Tol, 2200uF, Chassis Mount, CAN | KEMET Corporation | ALT10A222AB040 vs ALT10A222BB40 |
ALP20A222AB040 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 40V, 2200uF, CHASSIS MOUNT, CAN | Aerovox Corporation | ALT10A222AB040 vs ALP20A222AB040 |
ALT10A222CB040 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 30% +Tol, 10% -Tol, 2200uF, Chassis Mount, CAN | KEMET Corporation | ALT10A222AB040 vs ALT10A222CB040 |
ALT20A222DB040 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 30% +Tol, 10% -Tol, 2200uF, Chassis Mount, CAN | KEMET Corporation | ALT10A222AB040 vs ALT20A222DB040 |
ALP20A222AA040 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 40V, 2200uF, CHASSIS MOUNT, CAN | Aerovox Corporation | ALT10A222AB040 vs ALP20A222AA040 |