ALT10A153DE010
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 30% +Tol, 10% -Tol, 15000uF, Chassis Mount, CAN

Overview of ALT10A153DE010 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

CAD Models for ALT10A153DE010 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ALT10A153DE010 by KEMET Corporation

ALT10A153DE010
KEMET Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
15000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
Leakage Current
0.9 mA
Manufacturer Series
ALT10
Mounting Feature
CHASSIS MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Polarity
POLARIZED
Positive Tolerance
30%
Rated (DC) Voltage (URdc)
10 V
Surface Mount
NO
Terminal Shape
LUG
Want to compare parts?
  1. ALT10A153DE010
    KEMET Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 30% +Tol, 10% -Tol, 15000uF, Chassis Mount, CAN
    VS

Alternate Parts for ALT10A153DE010

This table gives cross-reference parts and alternative options found for ALT10A153DE010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALT10A153DE010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ALT20A153DB010 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 30% +Tol, 10% -Tol, 15000uF, Chassis Mount, CAN KEMET Corporation ALT10A153DE010 vs ALT20A153DB010
ALP10A153DF010 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 15000uF, CHASSIS MOUNT, CAN Aerovox Corporation ALT10A153DE010 vs ALP10A153DF010
ALT20A153CD10 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 30% +Tol, 10% -Tol, 15000uF, Chassis Mount, CAN KEMET Corporation ALT10A153DE010 vs ALT20A153CD10
ALT10A153CD010 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 15000uF, CHASSIS MOUNT, CAN Aerovox Corporation ALT10A153DE010 vs ALT10A153CD010
ALT20A153DF010 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 30% +Tol, 10% -Tol, 15000uF, Chassis Mount, CAN KEMET Corporation ALT10A153DE010 vs ALT20A153DF010
ALT20A153DD10 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 30% +Tol, 10% -Tol, 15000uF, Chassis Mount, CAN KEMET Corporation ALT10A153DE010 vs ALT20A153DD10
ALP20A153DF010 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 15000uF, CHASSIS MOUNT, CAN Aerovox Corporation ALT10A153DE010 vs ALP20A153DF010
ALT10A153DD010 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 30% +Tol, 10% -Tol, 15000uF, Chassis Mount, CAN KEMET Corporation ALT10A153DE010 vs ALT10A153DD010
ALT20A153AB010 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 30% +Tol, 10% -Tol, 15000uF, Chassis Mount, CAN KEMET Corporation ALT10A153DE010 vs ALT20A153AB010
ALT20A153AA010 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 15000uF, CHASSIS MOUNT, CAN Aerovox Corporation ALT10A153DE010 vs ALT20A153AA010

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ALT10A153DE010 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ALT10A153DE010 by KEMET Corporation

  • Please alert me when ALT10A153DE010 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ALT10A153DE010 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ALT10A153DE010 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ALT10A153DE010 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ALT10A153DE010.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ALT10A153DE010 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: