Part Details for ALT10A103BB10 by KEMET Corporation
Overview of ALT10A103BB10 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ALT10A103BB10
ALT10A103BB10 CAD Models
ALT10A103BB10 Part Data Attributes
|
ALT10A103BB10
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALT10A103BB10
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 30% +Tol, 10% -Tol, 10000uF, Chassis Mount, CAN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.6 mA | |
Manufacturer Series | ALT10 | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 30% | |
Rated (DC) Voltage (URdc) | 10 V | |
Surface Mount | NO | |
Terminal Shape | LUG |
Alternate Parts for ALT10A103BB10
This table gives cross-reference parts and alternative options found for ALT10A103BB10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALT10A103BB10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALT20A103CD010 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 10000uF, CHASSIS MOUNT, CAN | Aerovox Corporation | ALT10A103BB10 vs ALT20A103CD010 |
ALP20A103DB010 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 10000uF, CHASSIS MOUNT, CAN | Aerovox Corporation | ALT10A103BB10 vs ALP20A103DB010 |
ALT20A103DE010 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 30% +Tol, 10% -Tol, 10000uF, Chassis Mount, CAN | KEMET Corporation | ALT10A103BB10 vs ALT20A103DE010 |
ALT20A103AB10 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 30% +Tol, 10% -Tol, 10000uF, Chassis Mount, CAN | KEMET Corporation | ALT10A103BB10 vs ALT20A103AB10 |
ALT20A103DD010 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 10000uF, CHASSIS MOUNT, CAN | Aerovox Corporation | ALT10A103BB10 vs ALT20A103DD010 |
ALT10A103CD10 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 30% +Tol, 10% -Tol, 10000uF, Chassis Mount, CAN | KEMET Corporation | ALT10A103BB10 vs ALT10A103CD10 |
ALT10A103CD010 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 10000uF, CHASSIS MOUNT, CAN | Aerovox Corporation | ALT10A103BB10 vs ALT10A103CD010 |
ALT10A103DB010 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 10000uF, CHASSIS MOUNT, CAN | Aerovox Corporation | ALT10A103BB10 vs ALT10A103DB010 |
ALT20A103CB10 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 30% +Tol, 10% -Tol, 10000uF, Chassis Mount, CAN | KEMET Corporation | ALT10A103BB10 vs ALT20A103CB10 |
ALT20A103DB010 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 10000uF, CHASSIS MOUNT, CAN | Aerovox Corporation | ALT10A103BB10 vs ALT20A103DB010 |