Part Details for ALS81C244NT063 by KEMET Corporation
Overview of ALS81C244NT063 by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for ALS81C244NT063
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALS81C244NT063-ND
|
DigiKey | CAP ALUM 240000UF 20% 63V SCREW Min Qty: 48 Lead time: 38 Weeks Container: Bulk | Temporarily Out of Stock |
|
$65.8994 | Buy Now |
DISTI #
80-ALS81C244NT063
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 63V 240000uF 20% 9000Hrs RoHS: Compliant | 0 |
|
$71.5200 | Order Now |
DISTI #
71000300
|
RS | Capacitors, Aluminum Electrolytic, Screw Terminal 63V 240000uF 20% Screw Terminal | KEMET ALS81C244NT063 RoHS: Compliant Min Qty: 48 Package Multiple: 1 Container: Bulk | 0 |
|
$78.7900 / $87.5400 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 48 Package Multiple: 6 | 0 |
|
$77.8200 | Buy Now |
Part Details for ALS81C244NT063
ALS81C244NT063 CAD Models
ALS81C244NT063 Part Data Attributes
|
ALS81C244NT063
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALS81C244NT063
KEMET Corporation
Aluminum Electrolytic Capacitor
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 240000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 77 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 7 mΩ | |
Leakage Current | 6 mA | |
Length | 220 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Chassis Mount | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | IEC60384-4 | |
Ripple Current | 29000 mA | |
Surface Mount | NO | |
Terminal Shape | FEMALE THREADED |
Alternate Parts for ALS81C244NT063
This table gives cross-reference parts and alternative options found for ALS81C244NT063. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALS81C244NT063, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALS81U244NT063 | Aluminum Electrolytic Capacitor | KEMET Corporation | ALS81C244NT063 vs ALS81U244NT063 |
ALS81P244NT063 | Aluminum Electrolytic Capacitor | KEMET Corporation | ALS81C244NT063 vs ALS81P244NT063 |
ALS80P244NT063 | Aluminum Electrolytic Capacitor | KEMET Corporation | ALS81C244NT063 vs ALS80P244NT063 |
ALS81G244NT063 | Aluminum Electrolytic Capacitor | KEMET Corporation | ALS81C244NT063 vs ALS81G244NT063 |
ALS80U244NT063 | Aluminum Electrolytic Capacitor | KEMET Corporation | ALS81C244NT063 vs ALS80U244NT063 |
ALS80C244NT063 | Aluminum Electrolytic Capacitor | KEMET Corporation | ALS81C244NT063 vs ALS80C244NT063 |