Part Details for ALS80C243NW200 by KEMET Corporation
Overview of ALS80C243NW200 by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALS80C243NW200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALS80C243NW200-ND
|
DigiKey | CAP ALUM 24000UF 20% 200V SCREW Min Qty: 48 Lead time: 38 Weeks Container: Bulk | Temporarily Out of Stock |
|
$54.9108 | Buy Now |
DISTI #
80-ALS80C243NW200
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 200V 24000uF 20% 9000Hrs RoHS: Compliant | 0 |
|
$59.6100 | Order Now |
DISTI #
70997681
|
RS | Capacitors, Aluminum Electrolytic, Screw Terminal 200V 24000uF 20% Screw Terminal | KEMET ALS80C243NW200 RoHS: Compliant Min Qty: 48 Package Multiple: 1 Container: Bulk | 0 |
|
$74.7000 / $78.6300 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 48 Package Multiple: 12 | 0 |
|
$64.8400 | Buy Now |
Part Details for ALS80C243NW200
ALS80C243NW200 CAD Models
ALS80C243NW200 Part Data Attributes
|
ALS80C243NW200
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALS80C243NW200
KEMET Corporation
Aluminum Electrolytic Capacitor
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 24000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 77 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 18 mΩ | |
Leakage Current | 6 mA | |
Length | 169 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Chassis Mount | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | IEC60384-4 | |
Ripple Current | 19900 mA | |
Surface Mount | NO | |
Terminal Shape | FEMALE THREADED |
Alternate Parts for ALS80C243NW200
This table gives cross-reference parts and alternative options found for ALS80C243NW200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALS80C243NW200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALS81P243NW200 | Aluminum Electrolytic Capacitor | KEMET Corporation | ALS80C243NW200 vs ALS81P243NW200 |
ALS80U243NW200 | Aluminum Electrolytic Capacitor | KEMET Corporation | ALS80C243NW200 vs ALS80U243NW200 |
ALS81G243NW200 | Aluminum Electrolytic Capacitor | KEMET Corporation | ALS80C243NW200 vs ALS81G243NW200 |
ALS81U243NW200 | Aluminum Electrolytic Capacitor | KEMET Corporation | ALS80C243NW200 vs ALS81U243NW200 |