Part Details for ALS71P753NW100 by KEMET Corporation
Overview of ALS71P753NW100 by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALS71P753NW100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALS71P753NW100-ND
|
DigiKey | CAP ALUM 75000UF 20% 100V SCREW Min Qty: 48 Lead time: 38 Weeks Container: Bulk | Temporarily Out of Stock |
|
$52.0646 | Buy Now |
DISTI #
80-ALS71P753NW100
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 100V 75000uF 20% 20000Hrs RoHS: Compliant | 0 |
|
$53.7600 | Order Now |
DISTI #
70999185
|
RS | Capacitors, Aluminum Electrolytic, Screw Terminal 100V 75000uF 20% Screw Terminal | KEMET ALS71P753NW100 RoHS: Compliant Min Qty: 48 Package Multiple: 1 Container: Bulk | 0 |
|
$63.7300 / $67.0900 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 48 Package Multiple: 12 | 0 |
|
$55.3300 | Buy Now |
Part Details for ALS71P753NW100
ALS71P753NW100 CAD Models
ALS71P753NW100 Part Data Attributes
|
ALS71P753NW100
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALS71P753NW100
KEMET Corporation
ALU SCREW TERMINAL 75000UF 100V
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 75000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 77 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 9 mΩ | |
Leakage Current | 6 mA | |
Length | 169 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | IEC60384-4 | |
Ripple Current | 30900 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for ALS71P753NW100
This table gives cross-reference parts and alternative options found for ALS71P753NW100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALS71P753NW100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALS71H753NW100 | ALU SCREW TERMINAL 75000UF 100V | KEMET Corporation | ALS71P753NW100 vs ALS71H753NW100 |
ALS70G753NW100 | ALU SCREW TERMINAL 75000UF 100V | KEMET Corporation | ALS71P753NW100 vs ALS70G753NW100 |
ALS70H753NW100 | ALU SCREW TERMINAL 75000UF 100V | KEMET Corporation | ALS71P753NW100 vs ALS70H753NW100 |
ALS71C753NW100 | ALU SCREW TERMINAL 75000UF 100V | KEMET Corporation | ALS71P753NW100 vs ALS71C753NW100 |
ALS71A753NW100 | Aluminum Electrolytic Capacitor | KEMET Corporation | ALS71P753NW100 vs ALS71A753NW100 |
ALS71U753NW100 | ALU SCREW TERMINAL 75000UF 100V | KEMET Corporation | ALS71P753NW100 vs ALS71U753NW100 |
ALS70A753NW100 | Aluminum Electrolytic Capacitor | KEMET Corporation | ALS71P753NW100 vs ALS70A753NW100 |