Part Details for ALS71H752NW500 by KEMET Corporation
Overview of ALS71H752NW500 by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALS71H752NW500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALS71H752NW500-ND
|
DigiKey | CAP ALUM 7500UF 20% 500V SCREW Min Qty: 48 Lead time: 38 Weeks Container: Bulk | Temporarily Out of Stock |
|
$67.9269 | Buy Now |
DISTI #
80-ALS71H752NW500
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 500V 7500uF 20% 20000Hrs RoHS: Compliant | 0 |
|
$73.7300 | Order Now |
DISTI #
70999136
|
RS | Capacitors, Aluminum Electrolytic, Screw Terminal 500V 7500uF 20% Screw Terminal | KEMET ALS71H752NW500 RoHS: Compliant Min Qty: 48 Package Multiple: 1 Container: Bulk | 0 |
|
$92.3700 / $97.2400 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 48 Package Multiple: 12 | 0 |
|
$80.2100 | Buy Now |
Part Details for ALS71H752NW500
ALS71H752NW500 CAD Models
ALS71H752NW500 Part Data Attributes
|
ALS71H752NW500
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALS71H752NW500
KEMET Corporation
ALU SCREW TERMINAL 7500UF 500V
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 7500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 77 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 38 mΩ | |
Leakage Current | 6 mA | |
Length | 169 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Reference Standard | IEC60384-4 | |
Ripple Current | 18900 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for ALS71H752NW500
This table gives cross-reference parts and alternative options found for ALS71H752NW500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALS71H752NW500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALS70C752NW500 | ALU SCREW TERMINAL 7500UF 500V | KEMET Corporation | ALS71H752NW500 vs ALS70C752NW500 |
ALS71A752NW500 | Aluminum Electrolytic Capacitor | KEMET Corporation | ALS71H752NW500 vs ALS71A752NW500 |
ALS71C752NW500 | ALU SCREW TERMINAL 7500UF 500V | KEMET Corporation | ALS71H752NW500 vs ALS71C752NW500 |
ALS70A752NW500 | Aluminum Electrolytic Capacitor | KEMET Corporation | ALS71H752NW500 vs ALS70A752NW500 |
ALS71G752NW500 | ALU SCREW TERMINAL 7500UF 500V | KEMET Corporation | ALS71H752NW500 vs ALS71G752NW500 |