Part Details for ALS71H623DE025 by KEMET Corporation
Overview of ALS71H623DE025 by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALS71H623DE025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALS71H623DE025-ND
|
DigiKey | CAP ALUM 62000UF 20% 25V SCREW Min Qty: 100 Lead time: 38 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.4152 | Buy Now |
DISTI #
80-ALS71H623DE025
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 25V 62000uF 20% 11000Hrs RoHS: Compliant | 0 |
|
$9.1400 | Order Now |
DISTI #
70998935
|
RS | Capacitors, Aluminum Electrolytic, Screw Terminal 25V 62000uF 20% Screw Terminal | KEMET ALS71H623DE025 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$10.7300 / $11.3000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Lead time: 28 Weeks | 0 |
|
$9.3200 | Buy Now |
Part Details for ALS71H623DE025
ALS71H623DE025 CAD Models
ALS71H623DE025 Part Data Attributes
|
ALS71H623DE025
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALS71H623DE025
KEMET Corporation
ALU SCREW TERMINAL 62000UF 25V
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Capacitance | 62000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 36 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 25 mΩ | |
Leakage Current | 6 mA | |
Length | 82 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | IEC60384-4 | |
Ripple Current | 13500 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for ALS71H623DE025
This table gives cross-reference parts and alternative options found for ALS71H623DE025. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALS71H623DE025, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALS70H623DE025 | ALU SCREW TERMINAL 62000UF 25V | KEMET Corporation | ALS71H623DE025 vs ALS70H623DE025 |
ALS71A623DE025 | Aluminum Electrolytic Capacitor | KEMET Corporation | ALS71H623DE025 vs ALS71A623DE025 |