Part Details for ALS71H363NT200 by KEMET Corporation
Overview of ALS71H363NT200 by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALS71H363NT200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALS71H363NT200-ND
|
DigiKey | CAP ALUM 36000UF 20% 200V SCREW Min Qty: 48 Lead time: 38 Weeks Container: Bulk | Temporarily Out of Stock |
|
$66.8838 | Buy Now |
DISTI #
80-ALS71H363NT200
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 200V 36000uF 20% 20000Hrs RoHS: Compliant | 0 |
|
$72.5900 | Order Now |
DISTI #
70999034
|
RS | Capacitors, Aluminum Electrolytic, Screw Terminal 200V 36000uF 20% Screw Terminal | KEMET ALS71H363NT200 RoHS: Compliant Min Qty: 48 Package Multiple: 1 Container: Bulk | 0 |
|
$90.9700 / $95.7500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 48 Package Multiple: 6 Lead time: 28 Weeks | 0 |
|
$78.9800 | Buy Now |
Part Details for ALS71H363NT200
ALS71H363NT200 CAD Models
ALS71H363NT200 Part Data Attributes
|
ALS71H363NT200
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALS71H363NT200
KEMET Corporation
ALU SCREW TERMINAL 36000UF 200V
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 36000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 77 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 14 mΩ | |
Leakage Current | 6 mA | |
Length | 220 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | IEC60384-4 | |
Ripple Current | 26200 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for ALS71H363NT200
This table gives cross-reference parts and alternative options found for ALS71H363NT200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALS71H363NT200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALS71U363NT200 | ALU SCREW TERMINAL 36000UF 200V | KEMET Corporation | ALS71H363NT200 vs ALS71U363NT200 |
ALS71A363NT200 | Aluminum Electrolytic Capacitor | KEMET Corporation | ALS71H363NT200 vs ALS71A363NT200 |
ALS70C363NT200 | ALU SCREW TERMINAL 36000UF 200V | KEMET Corporation | ALS71H363NT200 vs ALS70C363NT200 |
ALS70U363NT200 | ALU SCREW TERMINAL 36000UF 200V | KEMET Corporation | ALS71H363NT200 vs ALS70U363NT200 |
ALS71G363NT200 | ALU SCREW TERMINAL 36000UF 200V | KEMET Corporation | ALS71H363NT200 vs ALS71G363NT200 |
ALS70G363NT200 | ALU SCREW TERMINAL 36000UF 200V | KEMET Corporation | ALS71H363NT200 vs ALS70G363NT200 |
ALS70H363NT200 | ALU SCREW TERMINAL 36000UF 200V | KEMET Corporation | ALS71H363NT200 vs ALS70H363NT200 |
ALS71P363NT200 | ALU SCREW TERMINAL 36000UF 200V | KEMET Corporation | ALS71H363NT200 vs ALS71P363NT200 |