Part Details for ALS71H104NT100 by KEMET Corporation
Overview of ALS71H104NT100 by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALS71H104NT100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALS71H104NT100-ND
|
DigiKey | CAP ALUM 100000UF 20% 100V SCREW Min Qty: 48 Lead time: 38 Weeks Container: Bulk | Temporarily Out of Stock |
|
$60.2517 | Buy Now |
DISTI #
80-ALS71H104NT100
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 100V .1F 20% 20000Hrs RoHS: Compliant | 0 |
|
$65.3900 | Order Now |
DISTI #
70999013
|
RS | Capacitors, Aluminum Electrolytic, Screw Terminal 100volts .1pF 20% Screw Terminal | KEMET ALS71H104NT100 RoHS: Compliant Min Qty: 48 Package Multiple: 1 Container: Bulk | 0 |
|
$81.9400 / $86.2600 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 48 Package Multiple: 6 | 0 |
|
$71.1500 | Buy Now |
Part Details for ALS71H104NT100
ALS71H104NT100 CAD Models
ALS71H104NT100 Part Data Attributes
|
ALS71H104NT100
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALS71H104NT100
KEMET Corporation
ALU SCREW TERMINAL 100000UF 100V
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 100000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 77 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 8 mΩ | |
Leakage Current | 6 mA | |
Length | 220 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | IEC60384-4 | |
Ripple Current | 32600 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for ALS71H104NT100
This table gives cross-reference parts and alternative options found for ALS71H104NT100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALS71H104NT100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALS70U104NT100 | ALU SCREW TERMINAL 100000UF 100V | KEMET Corporation | ALS71H104NT100 vs ALS70U104NT100 |
ALS71A104NT100 | Aluminum Electrolytic Capacitor | KEMET Corporation | ALS71H104NT100 vs ALS71A104NT100 |
ALS70A104NT100 | Aluminum Electrolytic Capacitor | KEMET Corporation | ALS71H104NT100 vs ALS70A104NT100 |
ALS70C104NT100 | ALU SCREW TERMINAL 100000UF 100V | KEMET Corporation | ALS71H104NT100 vs ALS70C104NT100 |