Part Details for ALS71G622NF450 by KEMET Corporation
Overview of ALS71G622NF450 by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALS71G622NF450
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALS71G622NF450-ND
|
DigiKey | CAP ALUM 6200UF 20% 450V SCREW Min Qty: 48 Lead time: 38 Weeks Container: Bulk | Temporarily Out of Stock |
|
$49.5996 | Buy Now |
DISTI #
80-ALS71G622NF450
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 450V 6200uF 20% 20000Hrs RoHS: Compliant | 0 |
|
$51.2200 | Order Now |
DISTI #
70998915
|
RS | Capacitors, Aluminum Electrolytic, Screw Terminal 450V 6200uF 20% Screw Terminal | KEMET ALS71G622NF450 RoHS: Compliant Min Qty: 48 Package Multiple: 1 Container: Bulk | 0 |
|
$60.7100 / $63.9100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 48 Package Multiple: 12 Lead time: 28 Weeks | 0 |
|
$52.7100 | Buy Now |
Part Details for ALS71G622NF450
ALS71G622NF450 CAD Models
ALS71G622NF450 Part Data Attributes
|
ALS71G622NF450
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALS71G622NF450
KEMET Corporation
ALU SCREW TERMINAL 6200UF 450V
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 6200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 77 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 37 mΩ | |
Leakage Current | 6 mA | |
Length | 105 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Reference Standard | IEC60384-4 | |
Ripple Current | 15600 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for ALS71G622NF450
This table gives cross-reference parts and alternative options found for ALS71G622NF450. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALS71G622NF450, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALS70C622NF450 | ALU SCREW TERMINAL 6200UF 450V | KEMET Corporation | ALS71G622NF450 vs ALS70C622NF450 |
ALS70A622NF450 | Aluminum Electrolytic Capacitor, Aluminum (wet) | KEMET Corporation | ALS71G622NF450 vs ALS70A622NF450 |
ALS70U622NF450 | ALU SCREW TERMINAL 6200UF 450V | KEMET Corporation | ALS71G622NF450 vs ALS70U622NF450 |
ALS71A622NF450 | Aluminum Electrolytic Capacitor | KEMET Corporation | ALS71G622NF450 vs ALS71A622NF450 |
ALS70G622NF450 | ALU SCREW TERMINAL 6200UF 450V | KEMET Corporation | ALS71G622NF450 vs ALS70G622NF450 |
ALS71P622NF450 | ALU SCREW TERMINAL 6200UF 450V | KEMET Corporation | ALS71G622NF450 vs ALS71P622NF450 |
ALS70H622NF450 | ALU SCREW TERMINAL 6200UF 450V | KEMET Corporation | ALS71G622NF450 vs ALS70H622NF450 |
ALS71U622NF450 | ALU SCREW TERMINAL 6200UF 450V | KEMET Corporation | ALS71G622NF450 vs ALS71U622NF450 |