Part Details for ALS71G514NS040 by KEMET Corporation
Overview of ALS71G514NS040 by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALS71G514NS040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALS71G514NS040-ND
|
DigiKey | CAP ALUM 510000UF 20% 40V SCREW Min Qty: 48 Lead time: 38 Weeks Container: Bulk | Temporarily Out of Stock |
|
$64.2385 | Buy Now |
DISTI #
80-ALS71G514NS040
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 40V 510000uF 20% 20000Hrs RoHS: Compliant | 0 |
|
$69.7300 | Order Now |
DISTI #
70998877
|
RS | Capacitors, Aluminum Electrolytic, Screw Terminal 40V 510000uF 20% Screw Terminal | KEMET ALS71G514NS040 RoHS: Compliant Min Qty: 48 Package Multiple: 1 Container: Bulk | 0 |
|
$87.3600 / $91.9800 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 48 Package Multiple: 12 | 0 |
|
$75.8600 | Buy Now |
Part Details for ALS71G514NS040
ALS71G514NS040 CAD Models
ALS71G514NS040 Part Data Attributes
|
ALS71G514NS040
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALS71G514NS040
KEMET Corporation
ALU SCREW TERMINAL 510000UF 40V
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 510000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 77 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 7 mΩ | |
Leakage Current | 16 mA | |
Length | 194 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 40 V | |
Reference Standard | IEC60384-4 | |
Ripple Current | 34100 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for ALS71G514NS040
This table gives cross-reference parts and alternative options found for ALS71G514NS040. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALS71G514NS040, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALS71C514NS040 | ALU SCREW TERMINAL 510000UF 40V | KEMET Corporation | ALS71G514NS040 vs ALS71C514NS040 |
ALS70C514NS040 | ALU SCREW TERMINAL 510000UF 40V | KEMET Corporation | ALS71G514NS040 vs ALS70C514NS040 |
ALS71A514NS040 | Aluminum Electrolytic Capacitor | KEMET Corporation | ALS71G514NS040 vs ALS71A514NS040 |
ALS70P514NS040 | ALU SCREW TERMINAL 510000UF 40V | KEMET Corporation | ALS71G514NS040 vs ALS70P514NS040 |
ALS70U514NS040 | ALU SCREW TERMINAL 510000UF 40V | KEMET Corporation | ALS71G514NS040 vs ALS70U514NS040 |
ALS70A514NS040 | Aluminum Electrolytic Capacitor | KEMET Corporation | ALS71G514NS040 vs ALS70A514NS040 |
ALS71P514NS040 | ALU SCREW TERMINAL 510000UF 40V | KEMET Corporation | ALS71G514NS040 vs ALS71P514NS040 |
ALS71U514NS040 | ALU SCREW TERMINAL 510000UF 40V | KEMET Corporation | ALS71G514NS040 vs ALS71U514NS040 |
ALS70G514NS040 | ALU SCREW TERMINAL 510000UF 40V | KEMET Corporation | ALS71G514NS040 vs ALS70G514NS040 |