Part Details for ALS71G273NT250 by KEMET Corporation
Overview of ALS71G273NT250 by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALS71G273NT250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALS71G273NT250-ND
|
DigiKey | CAP ALUM 27000UF 20% 250V SCREW Min Qty: 48 Lead time: 38 Weeks Container: Bulk | Temporarily Out of Stock |
|
$70.2448 | Buy Now |
DISTI #
80-ALS71G273NT250
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 250V 27000uF 20% 20000Hrs RoHS: Compliant | 0 |
|
$76.2400 | Order Now |
DISTI #
70998902
|
RS | Capacitors, Aluminum Electrolytic, Screw Terminal 250V 27000uF 20% Screw Terminal | KEMET ALS71G273NT250 RoHS: Compliant Min Qty: 48 Package Multiple: 1 Container: Bulk | 0 |
|
$95.5500 / $100.5700 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 48 Package Multiple: 6 | 0 |
|
$82.9500 | Buy Now |
Part Details for ALS71G273NT250
ALS71G273NT250 CAD Models
ALS71G273NT250 Part Data Attributes
|
ALS71G273NT250
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALS71G273NT250
KEMET Corporation
ALU SCREW TERMINAL 27000UF 250V
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 27000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 77 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 15 mΩ | |
Leakage Current | 6 mA | |
Length | 220 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | IEC60384-4 | |
Ripple Current | 25100 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for ALS71G273NT250
This table gives cross-reference parts and alternative options found for ALS71G273NT250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALS71G273NT250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ALS71A273NT250 | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor | ALS71G273NT250 vs ALS71A273NT250 |
ALS70P273NT250 | KEMET Corporation | Check for Price | ALU SCREW TERMINAL 27000UF 250V | ALS71G273NT250 vs ALS70P273NT250 |
ALS70H273NT250 | KEMET Corporation | Check for Price | ALU SCREW TERMINAL 27000UF 250V | ALS71G273NT250 vs ALS70H273NT250 |
ALS71P273NT250 | KEMET Corporation | Check for Price | ALU SCREW TERMINAL 27000UF 250V | ALS71G273NT250 vs ALS71P273NT250 |
ALS71U273NT250 | KEMET Corporation | Check for Price | ALU SCREW TERMINAL 27000UF 250V | ALS71G273NT250 vs ALS71U273NT250 |
ALS70G273NT250 | KEMET Corporation | Check for Price | ALU SCREW TERMINAL 27000UF 250V | ALS71G273NT250 vs ALS70G273NT250 |
ALS70U273NT250 | KEMET Corporation | Check for Price | ALU SCREW TERMINAL 27000UF 250V | ALS71G273NT250 vs ALS70U273NT250 |
ALS70A273NT250 | KEMET Corporation | $87.9138 | Aluminum Electrolytic Capacitor, Aluminum (wet) | ALS71G273NT250 vs ALS70A273NT250 |
ALS70C273NT250 | KEMET Corporation | Check for Price | ALU SCREW TERMINAL 27000UF 250V | ALS71G273NT250 vs ALS70C273NT250 |
ALS71H273NT250 | KEMET Corporation | Check for Price | ALU SCREW TERMINAL 27000UF 250V | ALS71G273NT250 vs ALS71H273NT250 |