There are no models available for this part yet.
Overview of ALS71G114QW100 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 5 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for ALS71G114QW100 by KEMET Corporation
Part Data Attributes for ALS71G114QW100 by KEMET Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.85
|
Capacitance
|
110000 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
90 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
7 mΩ
|
Leakage Current
|
6 mA
|
Length
|
169 mm
|
Mounting Feature
|
STUD MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Screw Ends
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Reference Standard
|
IEC60384-4
|
Ripple Current
|
38200 mA
|
Surface Mount
|
NO
|
Terminal Shape
|
BINDING POST
|
Alternate Parts for ALS71G114QW100
This table gives cross-reference parts and alternative options found for ALS71G114QW100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALS71G114QW100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALS70G114QW100 | Aluminum Electrolytic Capacitor, | KEMET Corporation | ALS71G114QW100 vs ALS70G114QW100 |
ALS70C114QW100 | ALU SCREW TERMINAL 110000UF 100V | KEMET Corporation | ALS71G114QW100 vs ALS70C114QW100 |
ALS71A114QW100 | Aluminum Electrolytic Capacitor | KEMET Corporation | ALS71G114QW100 vs ALS71A114QW100 |
ALS71H114QW100 | ALU SCREW TERMINAL 110000UF 100V | KEMET Corporation | ALS71G114QW100 vs ALS71H114QW100 |
ALS71C114QW100 | ALU SCREW TERMINAL 110000UF 100V | KEMET Corporation | ALS71G114QW100 vs ALS71C114QW100 |