There are no models available for this part yet.
Overview of ALS71C432NJ550 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 8 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ALS71C432NJ550 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ALS71C432NJ550-ND
|
DigiKey | CAP ALUM 4300UF 20% 550V SCREW Min Qty: 48 Lead time: 38 Weeks Container: Bulk | Temporarily Out of Stock |
|
$58.1506 | Buy Now | |
DISTI #
80-ALS71C432NJ550
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 550V 4300uF 20% 20000Hrs RoHS: Compliant | 0 |
|
$63.1200 | Order Now | |
DISTI #
70997608
|
RS | Capacitors, Aluminum Electrolytic, Screw Terminal 550V 4300uF 20% Screw Terminal | KEMET ALS71C432NJ550 RoHS: Compliant Min Qty: 48 Package Multiple: 1 Container: Bulk | 0 |
|
$79.0900 / $83.2600 | RFQ |
CAD Models for ALS71C432NJ550 by KEMET Corporation
Part Data Attributes for ALS71C432NJ550 by KEMET Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.85
|
Capacitance
|
4300 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
77 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
108 mΩ
|
Leakage Current
|
6 mA
|
Length
|
115 mm
|
Mounting Feature
|
STUD MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Screw Ends
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
550 V
|
Reference Standard
|
IEC60384-4
|
Ripple Current
|
14200 mA
|
Surface Mount
|
NO
|
Terminal Shape
|
BINDING POST
|
Alternate Parts for ALS71C432NJ550
This table gives cross-reference parts and alternative options found for ALS71C432NJ550. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALS71C432NJ550, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALS70A432NJ550 | Aluminum Electrolytic Capacitor | KEMET Corporation | ALS71C432NJ550 vs ALS70A432NJ550 |
ALS70G432NJ550 | ALU SCREW TERMINAL 4300UF 550V | KEMET Corporation | ALS71C432NJ550 vs ALS70G432NJ550 |
ALS70C432NJ550 | ALU SCREW TERMINAL 4300UF 550V | KEMET Corporation | ALS71C432NJ550 vs ALS70C432NJ550 |
ALS70P432NJ550 | ALU SCREW TERMINAL 4300UF 550V | KEMET Corporation | ALS71C432NJ550 vs ALS70P432NJ550 |
ALS71H432NJ550 | ALU SCREW TERMINAL 4300UF 550V | KEMET Corporation | ALS71C432NJ550 vs ALS71H432NJ550 |
ALS71A432NJ550 | Aluminum Electrolytic Capacitor | KEMET Corporation | ALS71C432NJ550 vs ALS71A432NJ550 |
ALS70U432NJ550 | ALU SCREW TERMINAL 4300UF 550V | KEMET Corporation | ALS71C432NJ550 vs ALS70U432NJ550 |
ALS70H432NJ550 | ALU SCREW TERMINAL 4300UF 550V | KEMET Corporation | ALS71C432NJ550 vs ALS70H432NJ550 |