-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ALU SCREW TERMINAL 5600UF 350V
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALS70H562LM350-ND
|
DigiKey | CAP ALUM 5600UF 20% 350V SCREW Min Qty: 48 Lead time: 38 Weeks Container: Bulk | Temporarily Out of Stock |
|
$33.8906 | Buy Now |
DISTI #
80-ALS70H562LM350
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 350V 5600uF 20% 19000Hrs RoHS: Compliant | 0 |
|
$35.0000 | Order Now |
DISTI #
70998265
|
RS | Capacitors, Aluminum Electrolytic, Screw Terminal 350V 5600uF 20% Screw Terminal | KEMET ALS70H562LM350 RoHS: Compliant Min Qty: 48 Package Multiple: 1 Container: Bulk | 0 |
|
$41.4900 / $43.6800 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 48 Package Multiple: 16 | 0 |
|
$36.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ALS70H562LM350
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALS70H562LM350
KEMET Corporation
ALU SCREW TERMINAL 5600UF 350V
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 5600 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 63.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 36 mΩ | |
Leakage Current | 6 mA | |
Length | 131 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Reference Standard | IEC60384-4 | |
Ripple Current | 14600 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
This table gives cross-reference parts and alternative options found for ALS70H562LM350. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALS70H562LM350, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALS71H562LM350 | ALU SCREW TERMINAL 5600UF 350V | KEMET Corporation | ALS70H562LM350 vs ALS71H562LM350 |
ALS71A562LM350 | Aluminum Electrolytic Capacitor | KEMET Corporation | ALS70H562LM350 vs ALS71A562LM350 |
ALS70A562LM350 | Aluminum Electrolytic Capacitor | KEMET Corporation | ALS70H562LM350 vs ALS70A562LM350 |
ALS71C562LM350 | ALU SCREW TERMINAL 5600UF 350V | KEMET Corporation | ALS70H562LM350 vs ALS71C562LM350 |