-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ALU SCREW TERMINAL 22000UF 350V
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALS70H223QS350-ND
|
DigiKey | CAP ALUM 22000UF 20% 350V SCREW Min Qty: 96 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$107.0887 | Buy Now |
DISTI #
80-ALS70H223QS350
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 350V 22000uF 20% 20000Hrs RoHS: Compliant | 0 |
|
$115.1700 | Order Now |
DISTI #
70997563
|
RS | Capacitors, Aluminum Electrolytic, Screw Terminal 350V 22000uF 20% Screw Terminal | KEMET ALS70H223QS350 RoHS: Compliant Min Qty: 48 Package Multiple: 1 Container: Bulk | 0 |
|
$115.6400 / $136.0400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ALS70H223QS350
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALS70H223QS350
KEMET Corporation
ALU SCREW TERMINAL 22000UF 350V
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 22000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 90 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 13 mΩ | |
Leakage Current | 6 mA | |
Length | 194 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Reference Standard | IEC60384-4 | |
Ripple Current | 28900 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
This table gives cross-reference parts and alternative options found for ALS70H223QS350. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALS70H223QS350, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALS70G223QS350 | Aluminum Electrolytic Capacitor, | KEMET Corporation | ALS70H223QS350 vs ALS70G223QS350 |
ALS71C223QS350 | ALU SCREW TERMINAL 22000UF 350V | KEMET Corporation | ALS70H223QS350 vs ALS71C223QS350 |
ALS71A223QS350 | Aluminum Electrolytic Capacitor | KEMET Corporation | ALS70H223QS350 vs ALS71A223QS350 |
ALS70A223QS350 | Aluminum Electrolytic Capacitor | KEMET Corporation | ALS70H223QS350 vs ALS70A223QS350 |
ALS71G223QS350 | Aluminum Electrolytic Capacitor, | KEMET Corporation | ALS70H223QS350 vs ALS71G223QS350 |