Part Details for ALS70G105QW025 by KEMET Corporation
Overview of ALS70G105QW025 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ALS70G105QW025
ALS70G105QW025 CAD Models
ALS70G105QW025 Part Data Attributes
|
ALS70G105QW025
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALS70G105QW025
KEMET Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 1000000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 90 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 5 mΩ | |
Leakage Current | 16 mA | |
Length | 169 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | IEC60384-4 | |
Ripple Current | 40700 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for ALS70G105QW025
This table gives cross-reference parts and alternative options found for ALS70G105QW025. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALS70G105QW025, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALS70C105QW025 | ALU SCREW TERMINAL 1000000UF 25V | KEMET Corporation | ALS70G105QW025 vs ALS70C105QW025 |
ALS71C105QW025 | ALU SCREW TERMINAL 1000000UF 25V | KEMET Corporation | ALS70G105QW025 vs ALS71C105QW025 |
ALS70H105QW025 | ALU SCREW TERMINAL 1000000UF 25V | KEMET Corporation | ALS70G105QW025 vs ALS70H105QW025 |
ALS71A105QW025 | Aluminum Electrolytic Capacitor | KEMET Corporation | ALS70G105QW025 vs ALS71A105QW025 |