There are no models available for this part yet.
Overview of ALS70C184QM063 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 3 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ALS70C184QM063 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ALS70C184QM063-ND
|
DigiKey | CAP ALUM 180000UF 20% 63V SCREW Min Qty: 48 Lead time: 38 Weeks Container: Bulk | Temporarily Out of Stock |
|
$52.1281 | Buy Now | |
DISTI #
80-ALS70C184QM063
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 63V 180000uF 20% 20000Hrs RoHS: Compliant | 0 |
|
$53.8200 | Order Now | |
DISTI #
70997938
|
RS | Capacitors, Aluminum Electrolytic, Screw Terminal 63V 180000uF 20% Screw Terminal | KEMET ALS70C184QM063 RoHS: Compliant Min Qty: 48 Package Multiple: 1 Container: Bulk | 0 |
|
$63.8200 / $67.1700 | RFQ |
CAD Models for ALS70C184QM063 by KEMET Corporation
Part Data Attributes for ALS70C184QM063 by KEMET Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.85
|
Capacitance
|
180000 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
90 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
7 mΩ
|
Leakage Current
|
6 mA
|
Length
|
131 mm
|
Mounting Feature
|
CHASSIS MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Screw Ends
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
63 V
|
Reference Standard
|
IEC60384-4
|
Ripple Current
|
35100 mA
|
Surface Mount
|
NO
|
Terminal Shape
|
BINDING POST
|
Alternate Parts for ALS70C184QM063
This table gives cross-reference parts and alternative options found for ALS70C184QM063. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALS70C184QM063, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALS71H184QM063 | ALU SCREW TERMINAL 180000UF 63V | KEMET Corporation | ALS70C184QM063 vs ALS71H184QM063 |
ALS71A184QM063 | Aluminum Electrolytic Capacitor | KEMET Corporation | ALS70C184QM063 vs ALS71A184QM063 |
ALS70H184QM063 | ALU SCREW TERMINAL 180000UF 63V | KEMET Corporation | ALS70C184QM063 vs ALS70H184QM063 |