Part Details for ALS41J332RP450 by KEMET Corporation
Overview of ALS41J332RP450 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ALS41J332RP450
ALS41J332RP450 CAD Models
ALS41J332RP450 Part Data Attributes
|
ALS41J332RP450
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALS41J332RP450
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 3300uF, Stud Mount, CAN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 37 mΩ | |
Leakage Current | 4.455 mA | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 17400 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for ALS41J332RP450
This table gives cross-reference parts and alternative options found for ALS41J332RP450. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALS41J332RP450, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALS41M332RP450 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 3300uF, Stud Mount, CAN | KEMET Corporation | ALS41J332RP450 vs ALS41M332RP450 |
ALS41B332NP450 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 3300uF, Stud Mount, CAN | KEMET Corporation | ALS41J332RP450 vs ALS41B332NP450 |
B43580-A5338-M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 3300uF, Stud Mount, RADIAL LEADED | TDK Corporation | ALS41J332RP450 vs B43580-A5338-M |
ALS41B332RP450 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 3300uF, Stud Mount, CAN | KEMET Corporation | ALS41J332RP450 vs ALS41B332RP450 |
ALS41C332RP450 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 3300uF, Stud Mount, CAN | KEMET Corporation | ALS41J332RP450 vs ALS41C332RP450 |
B43760A5338M057 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 3300uF, Stud Mount, ROHS COMPLIANT | TDK Corporation | ALS41J332RP450 vs B43760A5338M057 |
ALS40F332NP450 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 3300uF, Stud Mount, CAN | KEMET Corporation | ALS41J332RP450 vs ALS40F332NP450 |
ALS40M332RP450 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 3300uF, Stud Mount, CAN | KEMET Corporation | ALS41J332RP450 vs ALS40M332RP450 |
ALS41A332RP450 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 3300uF, Stud Mount, CAN | KEMET Corporation | ALS41J332RP450 vs ALS41A332RP450 |
B43580-A5338-M | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 3300uF, STUD MOUNT, RADIAL LEADED | TDK Epcos | ALS41J332RP450 vs B43580-A5338-M |