Part Details for ALS41C152ND400 by Aerovox Corporation
Overview of ALS41C152ND400 by Aerovox Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ALS41C152ND400
ALS41C152ND400 CAD Models
ALS41C152ND400 Part Data Attributes
|
ALS41C152ND400
Aerovox Corporation
Buy Now
Datasheet
|
Compare Parts:
ALS41C152ND400
Aerovox Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 1500uF, CHASSIS MOUNT, CAN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AEROVOX CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 93 mΩ | |
Leakage Current | 1.8 mA | |
Manufacturer Series | ALS41 | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | IEC384-4 | |
Ripple Current | 13900 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for ALS41C152ND400
This table gives cross-reference parts and alternative options found for ALS41C152ND400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALS41C152ND400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALS40G152ND400 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 1500uF, CHASSIS MOUNT, CAN | Aerovox Corporation | ALS41C152ND400 vs ALS40G152ND400 |
ALS41F152ND400 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 1500uF, CHASSIS MOUNT, CAN | Aerovox Corporation | ALS41C152ND400 vs ALS41F152ND400 |
EEGBA2G152FHE | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 1500uF, CHASSIS MOUNT, CAN | Panasonic Electronic Components | ALS41C152ND400 vs EEGBA2G152FHE |
B43740A9158M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 1500uF, CHASSIS MOUNT, ROHS COMPLIANT | TDK Epcos | ALS41C152ND400 vs B43740A9158M007 |
ALS41J152ND400 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 1500uF, CHASSIS MOUNT, CAN | Aerovox Corporation | ALS41C152ND400 vs ALS41J152ND400 |
HCGHA2G152Y | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 1500uF, CHASSIS MOUNT, ROHS COMPLIANT | Hitachi Chemical Co America Ltd | ALS41C152ND400 vs HCGHA2G152Y |
ALS40F152ND400 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 1500uF, CHASSIS MOUNT, CAN | Aerovox Corporation | ALS41C152ND400 vs ALS40F152ND400 |
ALS40C152ND400 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 1500uF, CHASSIS MOUNT, CAN | Aerovox Corporation | ALS41C152ND400 vs ALS40C152ND400 |
B43740A9158M007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 1500uF, Chassis Mount, ROHS COMPLIANT | TDK Corporation | ALS41C152ND400 vs B43740A9158M007 |
GX22G152Y | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 1500uF, CHASSIS MOUNT, ROHS COMPLIANT | Hitachi Chemical Co America Ltd | ALS41C152ND400 vs GX22G152Y |