Part Details for ALS40G682NT350 by Aerovox Corporation
Overview of ALS40G682NT350 by Aerovox Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ALS40G682NT350
ALS40G682NT350 CAD Models
ALS40G682NT350 Part Data Attributes
|
ALS40G682NT350
Aerovox Corporation
Buy Now
Datasheet
|
Compare Parts:
ALS40G682NT350
Aerovox Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 6800uF, CHASSIS MOUNT, CAN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AEROVOX CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 6800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 23 mΩ | |
Leakage Current | 0.714 mA | |
Manufacturer Series | ALS40 | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Reference Standard | IEC384-4 | |
Ripple Current | 35700 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for ALS40G682NT350
This table gives cross-reference parts and alternative options found for ALS40G682NT350. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALS40G682NT350, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALS40A682NT350 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 6800uF, CHASSIS MOUNT, CAN | Aerovox Corporation | ALS40G682NT350 vs ALS40A682NT350 |
B43560A4688M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 6800uF, Chassis Mount, RADIAL LEADED | TDK Corporation | ALS40G682NT350 vs B43560A4688M000 |
B43560A4688M006 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 6800uF, CHASSIS MOUNT, RADIAL LEADED | TDK Epcos | ALS40G682NT350 vs B43560A4688M006 |
ALS40A682RP350 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 6800uF, CHASSIS MOUNT, CAN | Aerovox Corporation | ALS40G682NT350 vs ALS40A682RP350 |
EEGBA2V682HL | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 6800uF, CHASSIS MOUNT, CAN | Panasonic Electronic Components | ALS40G682NT350 vs EEGBA2V682HL |
3CU2VMB688MSB76160 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 6800uF, Chassis Mount, RADIAL LEADED | Samwha Electronics | ALS40G682NT350 vs 3CU2VMB688MSB76160 |
B43560A4688M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 6800uF, CHASSIS MOUNT | TDK Epcos | ALS40G682NT350 vs B43560A4688M007 |
B43560A4688M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 6800uF, CHASSIS MOUNT, RADIAL LEADED | TDK Epcos | ALS40G682NT350 vs B43560A4688M000 |
GXA2V682Y | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 6800uF, CHASSIS MOUNT, ROHS COMPLIANT | Hitachi Chemical Co America Ltd | ALS40G682NT350 vs GXA2V682Y |
ALS40B682RP350 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 6800uF, CHASSIS MOUNT, CAN | Aerovox Corporation | ALS40G682NT350 vs ALS40B682RP350 |