Part Details for ALS40G105NT010 by KEMET Corporation
Overview of ALS40G105NT010 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ALS40G105NT010
ALS40G105NT010 CAD Models
ALS40G105NT010 Part Data Attributes
|
ALS40G105NT010
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALS40G105NT010
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000000uF, Stud Mount, CAN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 1000000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 4 mΩ | |
Leakage Current | 30 mA | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 37800 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for ALS40G105NT010
This table gives cross-reference parts and alternative options found for ALS40G105NT010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALS40G105NT010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ALS40C105RP010 | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000000uF, Stud Mount, CAN | ALS40G105NT010 vs ALS40C105RP010 |
ALS40B105RP010 | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000000uF, Stud Mount, CAN | ALS40G105NT010 vs ALS40B105RP010 |
ALS41R105NT010 | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000000uF, Stud Mount, CAN | ALS40G105NT010 vs ALS41R105NT010 |
ALS41A105RP010 | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000000uF, Stud Mount, CAN | ALS40G105NT010 vs ALS41A105RP010 |
ALS40B105NT010 | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000000uF, Stud Mount, CAN | ALS40G105NT010 vs ALS40B105NT010 |
ALS41M105NT010 | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000000uF, Stud Mount, CAN | ALS40G105NT010 vs ALS41M105NT010 |
ALS41B105RP010 | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000000uF, Stud Mount, CAN | ALS40G105NT010 vs ALS41B105RP010 |
ALS40R105NT010 | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000000uF, Stud Mount, CAN | ALS40G105NT010 vs ALS40R105NT010 |
ALS40A105NT010 | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000000uF, Stud Mount, CAN | ALS40G105NT010 vs ALS40A105NT010 |
ALS40F105RP010 | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000000uF, Stud Mount, CAN | ALS40G105NT010 vs ALS40F105RP010 |