Part Details for ALS40G104QT100 by KEMET Corporation
Overview of ALS40G104QT100 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ALS40G104QT100
ALS40G104QT100 CAD Models
ALS40G104QT100 Part Data Attributes
|
ALS40G104QT100
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALS40G104QT100
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 100000uF, Stud Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 100000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 90 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 6 mΩ | |
Leakage Current | 0.006 mA | |
Length | 220 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 37200 mA | |
Surface Mount | NO | |
Terminal Shape | SCREW |
Alternate Parts for ALS40G104QT100
This table gives cross-reference parts and alternative options found for ALS40G104QT100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALS40G104QT100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LNT2A104MSEN | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 100000uF, Stud Mount, ROHS COMPLIANT | Nichicon Corporation | ALS40G104QT100 vs LNT2A104MSEN |
ALS40A104QT100 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 100000uF, Stud Mount, CAN, ROHS COMPLIANT | KEMET Corporation | ALS40G104QT100 vs ALS40A104QT100 |
LNT2A104MSEB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 100000uF, Stud Mount, ROHS COMPLIANT | Nichicon Corporation | ALS40G104QT100 vs LNT2A104MSEB |
ALS40J104QT100 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 100000uF, Chassis Mount, CAN, ROHS COMPLIANT | KEMET Corporation | ALS40G104QT100 vs ALS40J104QT100 |
ALS40C104QT100 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 100000uF, Stud Mount, CAN, ROHS COMPLIANT | KEMET Corporation | ALS40G104QT100 vs ALS40C104QT100 |