Part Details for ALS40F472RC250 by Aerovox Corporation
Overview of ALS40F472RC250 by Aerovox Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ALS40F472RC250
ALS40F472RC250 CAD Models
ALS40F472RC250 Part Data Attributes
|
ALS40F472RC250
Aerovox Corporation
Buy Now
Datasheet
|
Compare Parts:
ALS40F472RC250
Aerovox Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 4700uF, CHASSIS MOUNT, CAN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AEROVOX CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 42 mΩ | |
Leakage Current | 3.525 mA | |
Manufacturer Series | ALS40 | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | IEC384-4 | |
Ripple Current | 16300 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for ALS40F472RC250
This table gives cross-reference parts and alternative options found for ALS40F472RC250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALS40F472RC250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALS40J472RC250 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 4700uF, CHASSIS MOUNT, CAN | Aerovox Corporation | ALS40F472RC250 vs ALS40J472RC250 |
ALS41R472RC250 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 4700uF, CHASSIS MOUNT, CAN | Aerovox Corporation | ALS40F472RC250 vs ALS41R472RC250 |
ALS41M472RC250 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 4700uF, CHASSIS MOUNT, CAN | Aerovox Corporation | ALS40F472RC250 vs ALS41M472RC250 |
CU2E478M64120SB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 4700uF, Chassis Mount, ROHS COMPLIANT | Samwha Electronics | ALS40F472RC250 vs CU2E478M64120SB |
ALS41C472MF250 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 4700uF, CHASSIS MOUNT, CAN | Aerovox Corporation | ALS40F472RC250 vs ALS41C472MF250 |
ALS40F472RD250 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 4700uF, CHASSIS MOUNT, CAN | Aerovox Corporation | ALS40F472RC250 vs ALS40F472RD250 |
ALS41J472MF250 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 4700uF, CHASSIS MOUNT, CAN | Aerovox Corporation | ALS40F472RC250 vs ALS41J472MF250 |
ALS41F472RD250 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 4700uF, CHASSIS MOUNT, CAN | Aerovox Corporation | ALS40F472RC250 vs ALS41F472RD250 |
ALS41F472MF250 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 4700uF, CHASSIS MOUNT, CAN | Aerovox Corporation | ALS40F472RC250 vs ALS41F472MF250 |
ALS40B472MF250 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 4700uF, CHASSIS MOUNT, CAN | Aerovox Corporation | ALS40F472RC250 vs ALS40B472MF250 |