Part Details for ALS40B152DA100 by Aerovox Corporation
Overview of ALS40B152DA100 by Aerovox Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ALS40B152DA100
ALS40B152DA100 CAD Models
ALS40B152DA100 Part Data Attributes
|
ALS40B152DA100
Aerovox Corporation
Buy Now
Datasheet
|
Compare Parts:
ALS40B152DA100
Aerovox Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 1500uF, CHASSIS MOUNT, CAN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AEROVOX CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 79 mΩ | |
Leakage Current | 0.45 mA | |
Manufacturer Series | ALS40 | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | IEC384-4 | |
Ripple Current | 4500 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for ALS40B152DA100
This table gives cross-reference parts and alternative options found for ALS40B152DA100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALS40B152DA100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALS41J152DA100 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 1500uF, CHASSIS MOUNT, CAN | Aerovox Corporation | ALS40B152DA100 vs ALS41J152DA100 |
ALS41R152DA100 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 1500uF, CHASSIS MOUNT, CAN | Aerovox Corporation | ALS40B152DA100 vs ALS41R152DA100 |
LXA100LGSN1500TCA8 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1500uF, Chassis Mount, CAN | Chemi-Con | ALS40B152DA100 vs LXA100LGSN1500TCA8 |
ALS41A152DA100 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 1500uF, CHASSIS MOUNT, CAN | Aerovox Corporation | ALS40B152DA100 vs ALS41A152DA100 |
LXA100LGSN1500TBA8 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1500uF, Chassis Mount, CAN | Chemi-Con | ALS40B152DA100 vs LXA100LGSN1500TBA8 |
ALS40M152DA100 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 1500uF, CHASSIS MOUNT, CAN | Aerovox Corporation | ALS40B152DA100 vs ALS40M152DA100 |
ALS40F152DA100 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 1500uF, CHASSIS MOUNT, CAN | Aerovox Corporation | ALS40B152DA100 vs ALS40F152DA100 |
ALS40A152DA100 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 1500uF, CHASSIS MOUNT, CAN | Aerovox Corporation | ALS40B152DA100 vs ALS40A152DA100 |
ALS40G152DA100 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 1500uF, CHASSIS MOUNT, CAN | Aerovox Corporation | ALS40B152DA100 vs ALS40G152DA100 |
ALS41C152DA100 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 1500uF, CHASSIS MOUNT, CAN | Aerovox Corporation | ALS40B152DA100 vs ALS41C152DA100 |